Piece
Voltage monitor
CM-ESS.1S 24-240V
3 V AC
3 V DC
600 V AC
600 V DC
On-delay
Off-delay
230 V AC
24 V AC
24 V DC
240 V AC
240 V DC
24, 24 - 240, 240 V AC, V DC
1 change-over
240 V DC/AC
4 A
Screws
22.5 mm
85.6 mm
103.7 mm
(W x H x D) 22.5 x 85.6 x 103.7 mm
1 pc(s)
22.5
78 mm
102 mm
FALSE
Screw connection
0
0
1
yes
User & Safety Instructions 3786972 Voltage monitor 24, 24 - 240, 240 V AC, V DC 1 change-over ABB CM-ESS.1S 24-240V Piece 1 pc(s)