• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 1599498 pH06 pH electrode 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 84.99
-13 %
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PH probe PH 06

  • For the soil pH measurements

Technical specifications

  • Measuring Range: 1 to 13 pH ( typical 0 to 14 pH); BNC connector
Product type

pH electrode

Compatible with

VOLTCRAFT

Type

PH-measuring probe

Weight

70 g

Compatible with

VOLTCRAFT PH-212

VOLTCRAFT PH-100 ATC

Width

25 mm

Height

25 mm

Length

1260 mm

Type

pH06

Documents & Downloads

Datasheet

Datasheet 1599498 VOLTCRAFT 1599498 pH06 pH electrode 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1599498 VOLTCRAFT 1599498 pH06 pH electrode 1 pc(s)

Description

This text is machine translated.

The pH measuring probe PH06 is ideal for pH measurements in applications where samples are required. The electrode has a very durable glass measuring rod in a rugged, almost unbreakable epoxy resin body is packaged. For the soil pH measurements.

The Eektrode is, among other things, suitable for pH-212 (Order No. 101122 and 101145) and pH-100ATC

Features

  • Measuring range: 1 to 13 pH
  • Operating temperature: 5 to 60 °C
  • Kombinationstyp electrodes structure:
  • Reference the pH-electrode: Ag/AgCl, Double Junction
  • Reaction time: ≦ 2 minutes
  • BNC connection
  • PH value of zero mV: 7 ± 1 pH
  • Repeatability: 0.05 pH
  • Mechanical protection: With protective bottle at the electrode head
  • BNC cable length: 1.1 m.

Scope of delivery

  • PH probe PH 06.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)