• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ADAPTER KABEL 8-PIN AUF 5-PIN Data cable 2.8 m

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft Adapter cable 8-pin to 5-pin

  • Adapter cable for VOLTCRAFT® Endoskop BS-1000T
  • Adapter cable 8-pin to 5-pin

Our service for you

Technical specifications

Probe length

2.8 m

Product type

Data cable

Weight

131 g

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-1000T

Length

2.8 m

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347812 VOLTCRAFT ADAPTER KABEL 8-PIN AUF 5-PIN Data cable 2.8 m

Warranty Terms

Warranty Terms 2347812 VOLTCRAFT ADAPTER KABEL 8-PIN AUF 5-PIN Data cable 2.8 m

Description

Scope of delivery

  • Adapter cable

More interesting products

(*All information is plus legal VAT)