
Highlights & Details
ALC 8500 Expert battery charging station with a cable loom
- 8 charging and maintenance programs
- Charging power 40 VA total
- Battery Ri detection
Our service for you
Technical specifications
- Product type
Scale model multifunction charger
- Operating voltage
230 V / AC
- Matching rechargeable battery
NiCd
NiMH
Li-ion
LiPolymer
LiFePO
SLA
Lead-acid
Lead acid membrane
NiZn
Lead-acid calcium
- Max. charging capacity
40 VA
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
8
- Suitable for (no. of NiCd/NiMH batteries) (max.)
20
- Charging current (max.)
5000 mA
- Max. discharge power
40 VA
- Discharge current
5000 mA
- Charging slots
4
- Connector system
4 mm
- Dim
(W x H x D) 315 x 109 x 204 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
24 V
- Suitable for lead-type rechargeables (min.)
2 V
- Manufacturer part #
200850
- Width
315 mm
- Height
109 mm
- Depth
204 mm
- Suitable for cells
1 - 20
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 200850 VOLTCRAFT ALC 8500 EXPERT Scale model multifunction charger 5000 mA NiCd, NiMH, Li-ion, LiPolymer, LiFePO, SLA, Lead-aci
Conformity certificate
Conformity certificate 200850 VOLTCRAFT ALC 8500 EXPERT Scale model multifunction charger 5000 mA NiCd, NiMH, Li-ion, LiPolymer, LiFePO, SLA, Lead-aci
Warranty Terms
Warranty Terms 200850 VOLTCRAFT ALC 8500 EXPERT Scale model multifunction charger 5000 mA NiCd, NiMH, Li-ion, LiPolymer, LiFePO, SLA, Lead-aci
Download
Download 200850 VOLTCRAFT ALC 8500 EXPERT Scale model multifunction charger 5000 mA NiCd, NiMH, Li-ion, LiPolymer, LiFePO, SLA, Lead-aci
Download 200850 VOLTCRAFT ALC 8500 EXPERT Scale model multifunction charger 5000 mA NiCd, NiMH, Li-ion, LiPolymer, LiFePO, SLA, Lead-aci
Description
Features
- Graphical display
- 8 charge and maintenance programmes, e.g. battery refresh and lead-acid activator function
- Total 4 independent load channels can be operated at the same time: 2 channels with every 5 A max. charging current and 5 A max. discharge current of 2 channels with 1 A charge and 1 A discharge current (entirely, arbitrarily divisible)
- Maximum charging voltage 30 V (20 cells NiCd / NiMH and 8 cell LiIon, LiPo, LiFe, and 12 cells Pb) to channels 1 and 2 and 15 V (10 cells NiCd / NiMH and 4 cells LiIon, LiPo, LiFe or 6 cell Pb) on channels 3 and 4
- Accurate battery capacity measurement, e.g. for selecting battery packs
- Data retained during mains failure, automatic programme start
- USB interface for controlling the ALS 8500 Expert and to read out data logger, galvanically isolated
- Display of the cell voltage, charging current, discharging current, charged capacity, discharged capacity
- Future-proof Flash memory allows for firmware updates and upgrades.
Scope of delivery
- Measuring cable for battery temperature control
- Cable set for battery internal resistance measuring
- Software for comprehensive battery analysis
- USB cable
- Power cable
- User manual.
Hints
What kind of Model Making Multi-Purpose Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







