• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT AM-70X60/5A AM-70X60/5A Panel-mounted measuring device AT THE-70 X 60/5 A 5 A Moving iron

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 23.99
-25 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel-mounted measuring device AT THE-70 X 60/5 A

  • 70 x 60 mm
  • 0 - 5 A
  • AC measurement

Our service for you

Technical specifications

Product type

Analogue rack-mount meter

Reading type

AC current

Reading range (min.)

1 A

Reading range (max.)

5 A

Dim

(W x H) 70 mm x 60 mm

Instrument type

Moving iron

Temperature range

-25 - +55 °C

Type

AM-70X60/5A

Recess diameter

52 mm

Recess depth

25 mm

Electrical connection

Screw terminals

Weight

54 g

Factory colour

White

Grey

Content

1 pc(s)

Width

70 mm

Height

60 mm

Manufacturer's standards (no certificate)

Accuracy class

2.0

Reading range

5 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 103563 VOLTCRAFT AM-70X60/5A AM-70X60/5A Panel-mounted measuring device AT THE-70 X 60/5 A 5 A Moving iron

User & Safety Instructions 103563 VOLTCRAFT AM-70X60/5A AM-70X60/5A Panel-mounted measuring device AT THE-70 X 60/5 A 5 A Moving iron

Warranty Terms

Warranty Terms 103563 VOLTCRAFT AM-70X60/5A AM-70X60/5A Panel-mounted measuring device AT THE-70 X 60/5 A 5 A Moving iron

Description

This text is machine translated.

Analogue panel-mount moving iron-measuring device for display of currents. The pointer instrument enables the classic analogue display, the fluctuating values as linear pointer can be seen.

Features

  • Moving iron instrument
  • Class 2.0
  • Flange dia. 52 mm

Scope of delivery

  • Fixing material
  • Data sheet.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)