

Analogue rack-mount meter
AC current
0 A
10 A
(L x W x H) 72 x 72 x 72 mm
68 mm
Moving iron
68 mm
-25 - +55 °C
AM-72X72/10A
49.5 mm
Screw terminals
103 g
Black
White
1 pc(s)
CAT III
72 mm
72 mm
72 mm
72 mm
Manufacturer's standards (no certificate)
1.5
DE
10 A
CAT III
Certified by EU Garan
User & Safety Instructions 103529 VOLTCRAFT AM-72X72/10A AM-72X72/10A Analogue panel-mounted measuring device AM-72X 72/10 A 10 A Moving iron
Conformity certificate 103529 VOLTCRAFT AM-72X72/10A AM-72X72/10A Analogue panel-mounted measuring device AM-72X 72/10 A 10 A Moving iron
Warranty Terms 103529 VOLTCRAFT AM-72X72/10A AM-72X72/10A Analogue panel-mounted measuring device AM-72X 72/10 A 10 A Moving iron