• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell set 6x AG1, 12x AG3, 6x AG4, 9x AG10, 3x AG12, 6x AG13

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft ALKALINE BUTTON CELL SET 42 PCS.

  • 42 pcs
  • Covers the most common applications

Technical specifications

Type

each 6 x AG1 (6.8 x 2.1 mm), 12 x AG3 (7.9 x 3.6 mm), 6 x AG4 (6.7 x 2.4 mm), 9 x AG10 (11.6 x 4.2 mm), 6 x AG13 (11.6 x 2 mm), 1 x AG13 (11.6 x 5.4 mm).

Product type

Button cell set

Technology

Alkali-manganese

Voltage

1.5 V

Kit content

Button cells

Range of use

Watches

Calculators

Content

42 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2525872 VOLTCRAFT Button cell set 6x AG1, 12x AG3, 6x AG4, 9x AG10, 3x AG12, 6x AG13

Description

For clocks, games, computers, radios, cameras, remote controls etc.

Scope of delivery

  • 6x AG1, 12x AG3, 6x AG4, 9x AG10, 3x AG12, 6x AG13

Hints

Comparison types: AG1 (LR621, 364), AG3 (LR41, 392), AG4 (LR626, 377), AG10 (LR1130, 389), AG12 (LR43, 386), AG13 (LR44, 357).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.