
Highlights & Details
Set comprising of VOLTCRAFT CB48AA round cells NiMH Li ion charger box and 48x VOLTCRAFT mignon (AA)-battery (ready to use) NiMH 2400 mAh 1.2 V
- VOLTCRAFT CB48AA NiMH round cells charger box
- Can charge up to 48 rechargeable 1.2 V Ni-MH or 1.5 V Li-ion batteries, size AA
- Individual LED status indicator (48 pcs)
- Individual charging slots (48 pcs)
- VOLTCRAFT mignon (AA)-battery (ready to use) NiMH 2400 mAh 1.2 V
- Ni-MH battery
- Set of 4
- Ready to use immediately
- Low self discharge
Our service for you
Technical specifications
- Matching rechargeable battery
NiMH
Li-ion
- Product type
Charger for cylindrical cells
- Suitable for battery size
AA
- Charging slots
48
- Operating voltage
15 V/DC
- Charger features
Trickle charging
Individual slot monitoring
Battery recognition
- Charging time
The charging time for 48 x 1.5 V AA Li-Ion batteries (2000 mAh) is approximately 8 hours .
The charging time for 48 AA Ni-MH rechargeable batteries (2500 mAh) is approx. 10 hours.
- Length
228 mm
- Width
126.7 mm
- Height
79.5 mm
- Weight
1.195 kg
- Dim
(L x W x H) 228 x 126.7 x 79.5 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3849854 VOLTCRAFT CB48AA Charger for cylindrical cells NiMH, Li-ion AA
User & Safety Instructions
User & Safety Instructions 3849854 VOLTCRAFT CB48AA Charger for cylindrical cells NiMH, Li-ion AA
Security datasheet
Security datasheet 3849854 VOLTCRAFT CB48AA Charger for cylindrical cells NiMH, Li-ion AA
Warranty Terms
Warranty Terms 3849854 VOLTCRAFT CB48AA Charger for cylindrical cells NiMH, Li-ion AA
Description
Features
- VOLTCRAFT CB48AA NiMH round cells charger box
- Bad battery detection
- Reverse polarity protection
- Trickle charging
- Overcharge protection
- Safety timer
- Temperature protection
Scope of delivery
- Battery charging box
- 1.5 m long USB-C® to USB-C® charging cable
- 45 W USB-C® Power delivery charger
- Manual
- 48x NiMH 2400 mAh AA battery
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















