• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CB48AAA Charger for cylindrical cells NiMH, Li-ion AAA

EAN:
Part number:
Item no:
1/14
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of VOLTCRAFT CB48 AAA round cells NiMH Li-ion charger box and 48x VOLTCRAFT micro (AAA)-battery (ready to use) NiMH 800 mAh 1.2 V

  • VOLTCRAFT CB48 AAA round cells NiMH Li-ion charger box
  • It can charge up to 48 rechargeable 1.2 V Ni-MH or 1.5 V Li-ion batteries, size AAA
  • Individual LED status indicator (48 pcs)
  • Individual charging slots (48 pcs)
  • VOLTCRAFT Micro (AAA)-battery (Ready to use) NiMH 800 mAh 1.2 V
  • Ni-MH battery
  • Set of 4
  • Ready to use immediately
  • Low self discharge

Technical specifications

Matching rechargeable battery

NiMH

Li-ion

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

Charging slots

48

Operating voltage

15 V/DC

Charger features

Trickle charging

Individual slot monitoring

Battery recognition

Charging time

The charging time for 48 x 1.5 V AAA Li-Ion (800 mAh) batteries is approximately 4 hours .
The charging time for 48 AAA Ni-MH rechargeable batteries (1000 mAh) is approx. 5 hours.

Length

228 mm

Width

126.7 mm

Height

79.5 mm

Weight

1.15 kg

Dim

(L x W x H) 228 x 126.7 x 79.5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3849853 VOLTCRAFT CB48AAA Charger for cylindrical cells NiMH, Li-ion AAA

User & Safety Instructions

User & Safety Instructions 3849853 VOLTCRAFT CB48AAA Charger for cylindrical cells NiMH, Li-ion AAA

Security datasheet

Security datasheet 3849853 VOLTCRAFT CB48AAA Charger for cylindrical cells NiMH, Li-ion AAA

Warranty Terms

Warranty Terms 3849853 VOLTCRAFT CB48AAA Charger for cylindrical cells NiMH, Li-ion AAA

Description

Features

  • VOLTCRAFT CB48 AAA round cells NiMH Li-ion charger box
  • Bad battery detection
  • Reverse polarity protection
  • Trickle charging
  • Overcharge protection
  • Safety timer
  • Temperature protection

Scope of delivery

  • Battery charging box
  • 1.5 m long USB-C® to USB-C® charging cable
  • 45 W USB-C® Power delivery charger
  • Manual
  • 48X NiMH 800 mAh AAA battery

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.