• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Clip terminal Soldering CAT I Black, Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2345 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-IC-Test probes-Set

  • Black, Red

Our service for you

Technical specifications

Product type

Clip terminal

Connection

Soldering

Factory colour

Black

Red

Nominal voltage

60 V

Reading category

CAT I

Length

40 mm

Tip material

Bronze alloy

Content

1 Set

Nominal current

0.3 A

Shaft length

25 mm

Temperature range

-40 to +80 °C

Type

108538

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 108538 VOLTCRAFT Clip terminal Soldering CAT I Black, Red

User & Safety Instructions

User & Safety Instructions 108538 VOLTCRAFT Clip terminal Soldering CAT I Black, Red

Warranty Terms

Warranty Terms 108538 VOLTCRAFT Clip terminal Soldering CAT I Black, Red

Description

Miniature format, especially for measurements on transistors, diodes and ICs.

Scope of delivery

  • Test probes (1 x red, 1 x black).

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)