• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Converter MSW 150-24-F 150 W 24 V DC - 230 V AC Can-shaped (fits into cup holder)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

56 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inverter MSW 150-24-F, France

  • 150 W continuous power supplyInput N/A;Cigarette lighter plugOutput 230 V AC;Modified sine waveUSB outputFrench earthing contact socket

Our service for you

Technical specifications

  • USB output: 5 V/DC Max. 2 A
  • Integrated fuse 10 A (6.3 x 32 mm)
Input voltage

21 - 30 V DC

Product type

Converter

Signal output type

Modified sine wave

Output voltage

230 V AC

150 W

Input voltage

24 V DC

Inputs

Cigarette lighter plug

Output

USB 2.0 port A

Nominal load efficiency

85 %

Outlets

1

Weight

0.5 kg

Width

75 mm

Height

195 mm

Length

67 mm

Peak output power

300 W

Standby consumption

< 0.4 A

Type

MSW 150-24-F

Features

Can-shaped (fits into cup holder)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1277766 VOLTCRAFT Converter MSW 150-24-F 150 W 24 V DC - 230 V AC Can-shaped (fits into cup holder)

Warranty Terms

Warranty Terms 1277766 VOLTCRAFT Converter MSW 150-24-F 150 W 24 V DC - 230 V AC Can-shaped (fits into cup holder)

Description

These inverters generate a DC voltage from one sine-like alternating current. This enables powering of devices including in your car, campervan, mobile home, on your boat, or at a Holiday home. The high peak power of300 W the stableN/A output voltage and the high degree of efficiency of85 % enable a wide application range with many device types. The inverter also features a range of protective measures that
ensure a safe operation and long product life. All in all a high-quality inverter in the can shape for the cup holder with good price/performance ratio.

Features

  • Low-voltage cut-off protects feeder battery
  • High-voltage cut-off
  • Overvoltage and short circuit protection
  • Overheating protection
  • Additional USB port.
  • This text is machine translated.

Scope of delivery

  • Cable
  • User manual.

More interesting products

(*All information is plus legal VAT)