• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Differential pressure gauge Calibrated to (ISO standards) Air pressure

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PR-80 pressure measuring device

  • Measuring range ±0,137 bar
  • 11 units of measurement
  • Large LCD display (35 x 30 mm)

Technical specifications

Product type

Differential pressure gauge

Unit of measurement

Air pressure

ISO standards

IP54

Dim

(L x W x H) 48 x 27 x 144 mm

Weight

115 g

Accuracy

0.3 %

Width

27 mm

Height

144 mm

Length

48 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3049109 VOLTCRAFT Differential pressure gauge Calibrated to (ISO standards) Air pressure

User & Safety Instructions

User & Safety Instructions 3049109 VOLTCRAFT Differential pressure gauge Calibrated to (ISO standards) Air pressure

Warranty Terms

Warranty Terms 3049109 VOLTCRAFT Differential pressure gauge Calibrated to (ISO standards) Air pressure

Description

The fast, simple and precise differential pressure gauge from VOLTCRAFT has an accuracy of 0.3 %.

This text is machine translated.

Features

  • Units: Bar, oz/in², psi, inHg@0°C, mbar, mmHg@0°C, kPa, kg/cm², inHwindows O@20°C, ftHwindows O@20°C, cmHsoft O@20°C
  • Min./max./average value function
  • Data holding function
  • Auto switch-off
  • Battery warning message
  • Withstands falls from heights of up to 1 m.
  • IP54

Scope of delivery

  • measuring instrument
  • 3x AAA batteries
  • 2x hoses (300 mm each)
  • Carrying case
  • User manual