• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DL-200 TISO1 DL-200T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DL-200T Data Logger

  • Records air temperature
  • Built-in display
  • Automatic PDF file creation

Our service for you

  • 'ISO calibrated' text in black script on white background.

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+60 °C

Sampling interval

1 min - 24 hrs

ISO standards

Power supply (details)

Lithium battery (CR2450)

Battery life

1 year

Dim

(L x W x H) 19 x 37 x 86 mm

Weight

42 g

Channels

1

Features

PDF generator

Calibration range

Temperature

Temperature reading range

-30 up to +60 °C

Temperature accuarcy (details)

+/- 0.5 °C (0 to +60 °C)
+/- 1°C (-30 to +0 ºC)

Sample rate (max.)

24 h

Sample rate (min.)

1 min

Width

37 mm

Height

86 mm

Length

19 mm

Interfaces

USB

IP65

Memory (readings)

40020

Power supply

CR 2450 button cell (1x)

Reading accuracy temperature

0.5 °C

Type

DL-200T

Battery life

1 year

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2265737 VOLTCRAFT DL-200 TISO1 DL-200T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30

User & Safety Instructions

User & Safety Instructions 2265737 VOLTCRAFT DL-200 TISO1 DL-200T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30

Information

Information 2265737 VOLTCRAFT DL-200 TISO1 DL-200T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30

Conformity certificate

Conformity certificate 2265737 VOLTCRAFT DL-200 TISO1 DL-200T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30

Warranty Terms

Warranty Terms 2265737 VOLTCRAFT DL-200 TISO1 DL-200T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30

Download

Download 2265737 VOLTCRAFT DL-200 TISO1 DL-200T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30

Download 2265737 VOLTCRAFT DL-200 TISO1 DL-200T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30

Description

Allows (long-term) air temperature monitoring.

Ready to use. No software required.
The device comes with a web-based set-up option. The link is on the logger. The device features a Auto Report function exporting data as PDFs to PCs, Macs or printers.

Data analysis doesn't require software
Connecting the logger to a USB port after the logging process has been completed automatically creates both a PDF and a CSV file.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period.

Large display
Actual readings as well as detected peak and minimum values are shown on the built-in display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.

Selectable start/stop settings
The device allows you to choose up to 13 different start/stop settings. Means you can set up the logger to suit your needs. Examples include Immediate Start, Delayed Start, Scheduled Start, Manual Start and many more.

LED notifications
Two-colour LED notifcations show you quickly if and when readings were exceeding the preset limits. No need to scroll through all data recorded during the period. Notifications can be disabled to save battery life.

This text is machine translated.

Features

  • Stores Min/Max readings
  • Logging timer
  • Set-up via browser
  • Sampling rates from 1 min to 24 hours
  • Water- and dustproof (IP65)
  • Built-in lithium button cell keeps logger mains-independent
  • Sealing in different colours allows easy distinction between logger types
  • Battery level indicator
  • Firmware upgrade option.

Scope of delivery

  • Logger
  • USB-Safety cap
  • CR2450 lithium button cell
  • User manual

Hints

You can access the browser configuration at the following address:datalogger.voltcraft.com/ConfigBuilder/index.jsp
Please copy this address into the input line in your browser.
Automated CSV file creation limited to Voltcraft DL-2xx series running firmware version 1435090-up-01 and later upgrades.
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.