• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DL-220THPD1 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Data logger DL-220 THP DAkkS

  • Logs Air Temperature, rel. humidity and air pressure
  • Integrated display
  • Automatic PDF and CSV file creation

Our service for you

  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Humidity

Air pressure

Temperature resolution

0.1 °C °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+60 °C

Sampling interval

1 min - 24 hrs

DAkkS standards

Power supply (details)

Lithium battery (CR2450)

Battery life

1 year

Dim

(L x W x H) 19 x 37 x 86 mm

Weight

42 g

Channels

3

Features

PDF generator

Calibration range

Temperature

Humidity

Air pressure

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Air pressure reading range (max.)

1200 hPa

Air pressure reading range (min.)

300 hPa

Temperature reading range

-30 up to +60 °C

Humidity reading accuracy

3 RH

Air pressure reading accuracy

2 hPa

Sample rate (max.)

24 h

Sample rate (min.)

1 min

Width

37 mm

Height

86 mm

Length

19 mm

Interfaces

USB

IP65

Memory (readings)

13340

Power supply

CR 2450 button cell (1x)

Reading accuracy temperature

0.5 °C

Type

DL-220THP

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1579079 VOLTCRAFT DL-220THPD1 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s

User & Safety Instructions

User & Safety Instructions 1579079 VOLTCRAFT DL-220THPD1 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s

Information

Information 1579079 VOLTCRAFT DL-220THPD1 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s

Conformity certificate

Conformity certificate 1579079 VOLTCRAFT DL-220THPD1 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s

Warranty Terms

Warranty Terms 1579079 VOLTCRAFT DL-220THPD1 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s

Download

Download 1579079 VOLTCRAFT DL-220THPD1 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s

Download 1579079 VOLTCRAFT DL-220THPD1 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s

Description

This text is machine translated.

The data logger enables the (long-term) recording of the air temperature, rel. humidity and at the same time the air pressure.

Without software immediately ready to start
The device can be configured browser based. The link is located on the logger. The automatic report function enables the output of the test series as a PDF file when connected to a PC ®, Mac or printer.

Without Software Evaluate
As soon as the data recording has ended and the data logger is connected to a USB port, a PDF file and in addition a spreadsheet file is generated.
The PDF report contains general information about the device, data logger settings, alarm status and a graphics, which the measured values during the recorded time. Value tables for further processing by the logger in a CSV file is generated.

Large display
The current as well as min and max measurement data can be displayed via the integrated display directly on the logger. In addition, the logger ID can be retrieved - especially if several logger at the same time will be used. The LC display can also be deactivated to save energy.

Individual start-stop modes
The Data Logger allows up to 13 different programming the start-stop conditions. Thus, the logger individually can be adapted to their needs. Examples are: start immediately, Start-up after delay time, start on time, start by pressing a button, etc.

LED alarm display
Over two-color LED alarm display when this function is activated, you get a quick overview of limit values are exceeded, without the saved data in more detail. Also this function can be deactivated to save energy.

Features

  • Stores Min/Max readings
  • Logging timer
  • Set-up via browser
  • Sampling rates from 1 min to 24 hours
  • Water- and dustproof (IP65)
  • Built-in lithium button cell keeps logger mains-independent
  • Sealing in different colours allows easy distinction between logger types
  • Battery level indicator
  • Firmware upgrade option.

Scope of delivery

  • Logger
  • USB-Safety cap
  • CR2450 lithium button cell
  • User manual

Hints

You can access the browser configuration at the following address:datalogger.voltcraft.com/ConfigBuilder/index.jsp
Please copy this address into the input line in your browser.
Automated CSV file creation limited to Voltcraft DL-2xx series running firmware version 1435090-up-01 and later upgrades.
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.