• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DL-260A DL-260A Amperage data logger Calibrated to (ISO standards) Unit of measurement Amperage 0 up to 20 mA

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltcraft DL-260A current data logger

  • Measurement range 0 - 20 mA/DC
  • Portable data logger with LCD display
  • 31320 measured values can be stored
  • Adjustable storage interval from 10 seconds to 24 hours
  • Automatic generation of a PDF report
  • Configuration via web browser
  • Red LED for low and high alarm function
  • LED status indicator
  • Start logging: Automatic or manual
  • USB interface

Our service for you

  • 'ISO calibrated' text in black script on white background.

Technical specifications

Product type

Amperage data logger

Unit of measurement

Amperage

ISO standards

Dim

(L x W x H) 93 x 37 x 19 mm

Weight

59 g

Features

PDF generator

Weight, information

incl. battery

Calibration range

Amperage

Amperage reading range (max.)

20 mA

Amperage reading range (min.)

0 mA

Sample rate (max.)

1 days

Sample rate (min.)

10 s

Width

37 mm

Height

19 mm

Length

93 mm

Interfaces

USB

Memory (readings)

31320

Type

DL-260A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265896 VOLTCRAFT DL-260A DL-260A Amperage data logger Calibrated to (ISO standards) Unit of measurement Amperage 0 up to 20 mA

Warranty Terms

Warranty Terms 2265896 VOLTCRAFT DL-260A DL-260A Amperage data logger Calibrated to (ISO standards) Unit of measurement Amperage 0 up to 20 mA

Download

Download 2265896 VOLTCRAFT DL-260A DL-260A Amperage data logger Calibrated to (ISO standards) Unit of measurement Amperage 0 up to 20 mA

Description

Compact and powerful
The Voltcraft DL-260A is a small, portable data logger with LCD display and built-in lithium battery. It was designed for monitoring and recording measured current data. The recording of this current data logger, whose capacity is designed for storing a large number of measured data, is done on the basis of an adjustable interval.

Individually configurable via browser
The configuration of the logger can be done individually and as required via the web browser. As soon as the data recording is completed and the logger is connected to a USB interface, a PDF file and an additional spreadsheet file are automatically generated. This recording contains general information about the device, the data logger settings, the alarm status and a graphic that shows the measured values during the recorded time.

This text is machine translated.

Features

  • Automatic or manual logging selectable user-definable Hi/Lo
  • alarm limits exchangeable battery LED
  • status display
  • Measurement connection via
  • live wires

Scope of delivery

  • Data Loggers
  • CD user manual
  • 1x CR2450 battery

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.
URL for web-based set-up:
datalogger.voltcraft.com/configbuilder/index.jsp
Just copy and paste this link into your browser address bar.