• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DMA-1L 16 Adapter - Dark grey

1/5
Product type
Adapter
Reading category
CAT III 300 V
Factory colour
Dark grey
Dim
(L x W x H) 225 x 68 x 58 mm
Weight
252 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DMA-1L 16 AC line splitter

  • CAT III 300 V
  • Power supply: Max. 250 V/AC, 50/60 Hz
  • Load current: Max. 16 A
  • Multiply the current by 1x or 10x.
  • Safety: IEC/EN61010-1
  • Pollution degree: 2
  • IP40

Our service for you

Technical specifications

  • Protection class: IP40
  • Degree of pollution: 2
  • Power supply: Max. 250 V/AC, 50/60 Hz
  • Load current: Max. 16 A.
  • Safety: IEC/EN61010-1
Product type

Adapter

Factory colour

Dark grey

Reading category

CAT III 300 V

Dim

(L x W x H) 225 x 68 x 58 mm

Weight

252 g

Nominal voltage

250 V

Nominal current

16 A

Width

68 mm

Height

58 mm

Length

225 mm

Type

DMA-1L 16

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2435658 VOLTCRAFT DMA-1L 16 Adapter - Dark grey

User & Safety Instructions

User & Safety Instructions 2435658 VOLTCRAFT DMA-1L 16 Adapter - Dark grey

Warranty Terms

Warranty Terms 2435658 VOLTCRAFT DMA-1L 16 Adapter - Dark grey

Description

Scope of delivery

  • DMA-1L 16 AC line splitter

More interesting products

(*All information is plus legal VAT)