
Highlights & Details
DAkkS VOLTCRAFT Digital Oscilloscope DOV1254 LA 125 MHz 4-channel 12-bit
- 125 MHz bandwidth
- No. of analogue inputs max. 4
- 17.78 cm (7 inch) touch screen, supports gesture control
- Real-time sampling rate with 50,000 WFM/s, segment detection 700,000 WFM/s.
- 16 channel Logic Analyzer
- ADC with high 12-bit resolution
- Sampling rate: One channel (1.25 GSa/s), all channels (625 MSa/s)
Technical specifications
- Product type
Digital
- Bandwidth
125 MHz
- Channel sample rate
1.25 GS/s
- Displays
LCD touch screen, 1024 x 600 pixels
- Resolution
12 Bit
- Screen size
17.78 cm
- Oscilloscope features
Digital storage (DSO)
Logic analyzer
- Time base
1 ns/div - 1000s/div, step by 1-2-5
- No. of analogue inputs
4
DAkkS standards
- Reading category
CAT II
- Vertical deflection
±2 V (500 μV/div - 200 mV/div)
±80 V (500 mV/div – 10 V/div)
- Input impedance
1 MΩ ± 2%
- Input coupling
DC, AC, earthing
- Input voltage
300 V
- Power supply (details)
12 V 4 A TYPE-C
- Dim
(L x W x H) 160 x 260 x 78 mm
- Weight
1.5 kg
- No. of digital inputs (max.)
16
- Display
1024 x 600 p
- Width
260 mm
- Height
78 mm
- Length
160 mm
- Interfaces
USB-C
USB device
USB host
HDMI
LAN
- Channel memory depth
100 MP
- Type
DOV1254 LA
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768318 VOLTCRAFT DOV1254 LA Digital Calibrated to (DAkkS standards) 125 MHz 1.25 GS/s 100 MP 12 Bit Digital storage (DSO), Logi
User & Safety Instructions 3768318 VOLTCRAFT DOV1254 LA Digital Calibrated to (DAkkS standards) 125 MHz 1.25 GS/s 100 MP 12 Bit Digital storage (DSO), Logi
Warranty Terms
Warranty Terms 3768318 VOLTCRAFT DOV1254 LA Digital Calibrated to (DAkkS standards) 125 MHz 1.25 GS/s 100 MP 12 Bit Digital storage (DSO), Logi
Description
High quality, innovative and compact
The VOLTCRAFT DOV Oscilloscope series stands out for its wide range of technical highlights and user comfort: An analogue/digital converter with 12 bit resolution is just as important as the basic USB, LAN and HDMI ports. The central point is the 7-inch touch-display, with a resolution of 1024 x 600 pixels. It responds not only to touch, but also to gestures and thus makes the cumbersome menu adjustments unnecessary.
Excellent technical specifications
All digital DOV oscilloscopes from VOLTCRAFT operate at a maximum sampling rate of 1.25 GSa/s. The real-time recording is 50,000 WFM/s and the segment recording is 700,000 WFM/s, whereby even irregular signals can be captured quickly and accurately The horizontal scanning speed ranges from 1 ns/div to 1000 s/div (1-2-5 step).
Numerous trigger functions
One of the strengths of the DOV series from VOLTCRAFT is its extensive trigger functions. Also difficult to trigger signals can be triggered thanks to the trigger types flank, video, impulse, slope, runt, window, timeout, nth, logic, RS232/UART, I2C, SPI, CAN, LIN trigger.
Specifications of the VOLTCRAFT DOV1254 LA
The DOV1254 LA has 125 MHz bandwidth and four analogue inputs. The signal recording length is 100 M and for clear display and analysis it is possible to use the real-time signal wave display on the PC. As trigger sources, the four inputs CH1 to CH4 and the 16-channel logic analyzer are available. You can choose between Sample, Peak, High Resolution, Average, and Segmentation acquisition modes. The vertical sensitivity can be adjusted from 200 µV/div to 10 V/div.
Delivery package with accessories
The VOLTCRAFT DOV1254 LA is supplied with USB Type-C power supply, USB cable, four test probes and two sample calibration kits. Furthermore, the product comes with a BNC cable, software with English instructions on a CD, a quick start guide and the safety data sheet.
This text is machine translated.
Features
- Recording length 100 M
- Real-time signal-wave display on the PC
- INTERFACES: USB, LAN, HDMI
- Display resolution 1024 x 600 pixels, 16:9 pixels
- Horizontal sampling rate: 1 ns/div - 1000 s/div, 1-2-5 step
- Capture functions: Sample, peak, high resolution, average, segmentation
- Trigger sources CH1, CH2, CH3, CH4, LA
- Trigger type: Flank, video, impulse, slope, runt, window, timeout, nth, logic, nth, LOGIC, RS232/UART, I2C, SPI, CAN, LIN trigger
- Vertical sensitivity 200 µV/div-10 V/div
Scope of delivery
- Oscilloscope
- USB Type-C power supply
- USB cable
- 4 x test probes
- 2 x sample adjustment sets
- Software + English instructions on CD
- Quick guide
- Safety data sheet
Hints
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























