
Highlights & Details
VOLTCRAFT DS-50S Table scale ISO
- Weight range 50 kg Piece-counting functionStainless steel weighing plate 180 mm x 198 mm
Technical specifications
- Weight range
50 kg
- Product type
Table top scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
battery-powered
via PSU (optional)
ISO standards
- Factory colour
Silver
- Dim
(L x W x H) 260 x 180 x 38 mm
- Weight
1105 g
- Weight resolution
1 g
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
180 mm
- Height
38 mm
- Length
260 mm
- Type
DS-50S
- Features
Counting
- Top plate (width)
180 mm
- Top plate (length)
198 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2742280 VOLTCRAFT DS-50S Table top scales VC-12453065-ISO Calibrated to (ISO standards) Weight range 50 kg battery-powered, via
User & Safety Instructions
User & Safety Instructions 2742280 VOLTCRAFT DS-50S Table top scales VC-12453065-ISO Calibrated to (ISO standards) Weight range 50 kg battery-powered, via
Warranty Terms
Warranty Terms 2742280 VOLTCRAFT DS-50S Table top scales VC-12453065-ISO Calibrated to (ISO standards) Weight range 50 kg battery-powered, via
Description
This text is machine translated.
Features
- Units: Kg:g, lb, oz, lb:ozAuto switch-off: After 285 secondsLCD size: 75x30 mm
Scope of delivery
- scales
- 3x AAA batteries
- Instructions for use
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









