
Highlights & Details
DSO-2072H digital oscilloscope 3 in 1 DAkkS
- 3 in 1 - oscilloscope, multimeter and waveform generator3.5" (8.89 cm) LCD color screen (320 x 240 Pixel)USB-Type-C interface
Technical specifications
- Max. 10,000 wfm/s
- Product type
Handheld oscilloscope
- Bandwidth
70 MHz
- Channel sample rate
250 MSa/s
- Displays
Colour LCD
- Resolution
8 Bit
- Screen size
8.89 cm (3.5")
- Oscilloscope features
Handheld
Function generator
Multimeter functions
- Time base
5 ns / div - 1000 ns / div
- No. of analogue inputs
2
DAkkS standards
- Reading category
CAT II 400 V
- Vertical deflection
10 mV / div - 10 V / DIF
- Input impedance
1 MΩ±2%, 16 pF±10 pF
- Input coupling
DC AC Ground
- Input voltage
400 V (DC + AC, peak, 1MΩ input impedance
- Power supply (details)
USB-C(ext.) 2x 18650 (int)
- Dim
(L x W x H) 198 x 38 x 96 mm
- Weight
600 g
- No. of digital inputs (max.)
2
- Width
38 mm
- Height
96 mm
- Length
198 mm
- Interfaces
USB device
- Channel memory depth
8 KP
- Type
DSO-2072H
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2743026 VOLTCRAFT DSO-2072H Handheld oscilloscope Calibrated to (DAkkS standards) 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld
User & Safety Instructions
User & Safety Instructions 2743026 VOLTCRAFT DSO-2072H Handheld oscilloscope Calibrated to (DAkkS standards) 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld
Warranty Terms
Warranty Terms 2743026 VOLTCRAFT DSO-2072H Handheld oscilloscope Calibrated to (DAkkS standards) 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld
Description
This text is machine translated.
Features
- Oscilloscope:70 MHz bandwidth, 2 channelsMax. 250 MSa/s sampling rateMax. 8K recording length8-bit vertical resolutionMultimeter:CATII 1000 V20,000 digitsAuto rangeTRMSMeasure type - voltage, current, resistance, capacity, on/off, DiodeWaveform generator:Max. 25 MHz frequency output, 1 channelMax. 125 MS/s sampling rate0.1 Hz frequency resolution14-bit vertical resolution8K waveform length
Scope of delivery
- OscilloscopeProbeProbe adjustment toolUSB cableSoft case2 x BNC on alligator clip cable1 x Pair multimeter measuring leads (red & black)Software + English instructions on CDQuick guideSafety instructions sheet
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































