
Highlights & Details
Digital oscilloscope DSO-2104
- 100 MHz bandwidth, 4 channels
- 17.78 cm (7 inch) LCD display (800 x 480 pixels)
- USB interface
- Maximum sampling rate: 1 GS/s
- 8-bit vertical resolution
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Resolution
8 Bit
- Screen size
17.78 cm
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
4
DAkkS standards
- Reading category
CAT II 400 V
- Dim
(L x W x H) 301 x 152 x 70 mm
- Weight
1.1 kg
- No. of digital inputs (max.)
4
- Width
152 mm
- Height
70 mm
- Length
301 mm
- Interfaces
1x USB 2.0 (device)
- Channel memory depth
80 KP
- Type
DSO-2104
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468936 VOLTCRAFT DSO-2104 Digital Calibrated to (DAkkS standards) 100 MHz 4-channel 1 GS/s 80 KP 8 Bit Digital storage (DSO) 1
User & Safety Instructions 2468936 VOLTCRAFT DSO-2104 Digital Calibrated to (DAkkS standards) 100 MHz 4-channel 1 GS/s 80 KP 8 Bit Digital storage (DSO) 1
Warranty Terms
Warranty Terms 2468936 VOLTCRAFT DSO-2104 Digital Calibrated to (DAkkS standards) 100 MHz 4-channel 1 GS/s 80 KP 8 Bit Digital storage (DSO) 1
Description
Indispensable aid in voltage processes
The Voltcraft DSO-2104 digital oscilloscope has a bandwidth of 100 MHz, 4 channels and a 7" (17.78 cm) LCD monitor. The maximum sampling rate is 1 GS/s, the recording capacity is 80 K. In addition, several trigger types as well as a frequency counting function are available.
The Voltcraft DSO-2104 works with 8 bit vertical resolution and is able to store 16 signal curves that can be displayed on the PC in real time. The USB connection is also used for data storage.
The scope of delivery includes four test probes with adjustment help. In addition, the Voltcraft DSO-2104 with less than 15W power consumption convinces by its low power consumption.
This text is machine translated.
Features
- Storage of 16 signal curves
- Signal curve display on the PC in real time
- Multiple trigger types
- Frequency counting function
- Low power consumption (< 15 W)
- System requirements: Windows Vista, 7, 8, 8.1, 10 (32 / 64 bit)
Scope of delivery
- Oscilloscope
- Power cable;
- 4x test probes
- USB cable
- Test probe adjustment aid
- Software + English instructions on CD
- Safety information sheet
- Quick guide
System requirements
- Windows® Vista, 7, 8, 8.1, 10, 11.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























