
Highlights & Details
DSO-2202H + AFG digital oscilloscope 3 in 1
- 3 in 1 - oscilloscope, multimeter and waveform generator
- 3.5" (8.89 cm) LCD color screen (320 x 240 Pixel)
- USB Type-C® interface
Technical specifications
- Max 10,000 WFM/s
- Product type
Handheld oscilloscope
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
Colour LCD
- Resolution
8 Bit
- Screen size
8.89 cm
- Oscilloscope features
Handheld
- Time base
2 ns/div - 100 s/div
- No. of analogue inputs
2
ISO standards
- Reading category
CAT II 400 V
- Vertical deflection
10 mV / div - 10 V / div
- Input impedance
1 MΩ±2%, parallel dazu 16 pF±10 pF
- Input coupling
DC AC Ground
- Input voltage
400 V (DC + AC, peak, 1MΩ input impedance
- Power supply (details)
USB-C (ext.), 2x 18650 (built-in)
- Dim
(L x W x H) 198 x 38 x 96 mm
- Weight
0.6 kg
- Width
38 mm
- Height
96 mm
- Length
198 mm
- Interfaces
USB device
- Channel memory depth
8 KP
- Type
DSO-2202H + AFG
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3049518 VOLTCRAFT DSO-2202H + AFG Handheld oscilloscope Calibrated to (ISO standards) 200 MHz 2-channel 1 GS/s 8 KP 8 Bit Handhe
User & Safety Instructions
User & Safety Instructions 3049518 VOLTCRAFT DSO-2202H + AFG Handheld oscilloscope Calibrated to (ISO standards) 200 MHz 2-channel 1 GS/s 8 KP 8 Bit Handhe
Warranty Terms
Warranty Terms 3049518 VOLTCRAFT DSO-2202H + AFG Handheld oscilloscope Calibrated to (ISO standards) 200 MHz 2-channel 1 GS/s 8 KP 8 Bit Handhe
Description
This text is machine translated.
Features
- Oscilloscope
- 200 MHz bandwidth, 2 channels
- Max. 1 GSa/s sampling rate
- Max. 8K recording length
- 8-bit vertical resolution
- Multimeters
- CATII 1000 V
- 20,000 counts
- Auto range
- TRMS
- Measure type - voltage, current, resistance, capacity, on/off, Diode
- Waveform generator
- Max. 25 MHz frequency output, 1 channel
- Max. 125 MSa/s sampling rate
- 0.1 Hz frequency resolution
- 14-bit vertical resolution
- 8K waveform length
Scope of delivery
- Oscilloscope
- Probe
- Probe adjustment tool
- USB cable
- Carrying case
- 2 x BNC on alligator clip cable
- 1 x Pair multimeter measuring leads (red & black)
- Software + English instructions on CD
- Quick guide
- Safety instructions sheet
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















