• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB oscilloscope attachment DSO-3074

  • 70 MHz
  • No. of analogue inputs 4
  • LabView-compatible

Our service for you

Technical specifications

  • Probe ratio can be set: 1:1, 10:1, 100:1, 1000:1
  • Impedance: 1 MΩ/25 pF
Product type

USB Oscilloscope

Bandwidth

70 MHz

Channel sample rate

250 MSa/s

Resolution

8 Bit

Oscilloscope features

Digital storage (DSO)

Spectrum analyzer

Time base

2 ns/div - 1000 s/div

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT I

Vertical deflection

2 mV – 10 V/div

Input impedance

1 MΩ

Input coupling

AC, DC, GND

Input voltage

35 V

Power supply (details)

USB

Dim

(L x W x H) 190 x 35 x 100 mm

Weight

900 g

Width

35 mm

Height

100 mm

Length

190 mm

Interfaces

USB

Channel memory depth

16 KP

Type

DSO-3074

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

Conformity certificate

Conformity certificate 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

Warranty Terms

Warranty Terms 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

Download

Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

Download 1490904 VOLTCRAFT DSO-3074 USB Oscilloscope 70 MHz 4-channel 250 MSa/s 16 KP 8 Bit Digital storage (DSO), Spectrum analyzer 1 pc

Description

This text is machine translated.

When connected to a PC with USB interface, you have a fully-featured memory oscilloscope, with the additional advantage that you can store the measurements and process them afterwards. The device has four independent channels on which you can record signals up to 70 MHz. The program screen emulates a conventional oscilloscope. The Auto Set function adjusts the settings automatically to the current signal, and the extensive trigger functions make it very simple to operate. The FFT analysis function makes possible the spectrum analyzes.

Features

  • Four independent channels
  • The program screen emulates a conventional oscilloscope.
  • Auto-set function for the automatic adjustment of the settings at the respective measuring signal
  • Extensive trigger, voltage, and time measurement functions
  • Cursor functions
  • FFT analysis function makes possible the spectrum analyzes
  • Data export to Excel.

Scope of delivery

  • Software CD
  • User manual
  • USB Y-cable.

Hints

The ground connection of the BNC sockets is connected to the USB ground (ground potential). Insulated probes are recommended when used with notebooks.
You can find the software driver for Windows® 11 in the download area.

System requirements

  • CD drive
  • 2 free USB2.0 interfaces
  • Windows® XP, Windows Vista™,Windows® 7, 8, 10, 11.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.