
Highlights & Details
Digital hand oscilloscope Voltcraft DSO 5072H
- 70 MHz bandwidth, 2 channels
- Sampling rate 1 GSa/s
- 40 Mpts memory depth
- 8" (20.32cm) LCD-Touchscreen resolution: 800 x 600 Pixel
- 8-bit ADC vertical resolution
- Supports SPI/I2C/RS232/CAN decoding
- Waveform capture rate 45000 WFM/s
Technical specifications
- Product type
Handheld oscilloscope
- Bandwidth
70 MHz
- Channel sample rate
1 GS/s
- Resolution
8 Bit
- Screen size
8 inch
- Oscilloscope features
Digital storage (DSO)
Handheld
Multimeter functions
- No. of analogue inputs
2
DAkkS standards
- Reading category
CAT II
- Input impedance
1MΩ MΩ
- Dim
(L x W x H) 270 x 48 x 191 mm
- Weight
1.7 kg
- No. of digital inputs (max.)
0
- Width
48 mm
- Height
191 mm
- Length
270 mm
- Interfaces
LAN
1x USB 2.0 (device)
1x USB 2.0 (host)
- Channel memory depth
40 MP
- Type
DSO-5072H
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468942 VOLTCRAFT DSO-5072H Handheld oscilloscope Calibrated to (DAkkS standards) 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital st
User & Safety Instructions 2468942 VOLTCRAFT DSO-5072H Handheld oscilloscope Calibrated to (DAkkS standards) 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital st
User & Safety Instructions 2468942 VOLTCRAFT DSO-5072H Handheld oscilloscope Calibrated to (DAkkS standards) 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital st
User & Safety Instructions 2468942 VOLTCRAFT DSO-5072H Handheld oscilloscope Calibrated to (DAkkS standards) 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital st
Warranty Terms
Warranty Terms 2468942 VOLTCRAFT DSO-5072H Handheld oscilloscope Calibrated to (DAkkS standards) 70 MHz 2-channel 1 GS/s 40 MP 8 Bit Digital st
Description
Perfect for mobile use!
The compact digital VOLTCRAFT hand oscilloscope is equipped with a built-in battery (8000mAh) and shoulder strap and can thus be practically and flexibly used in different settings. As a solid voltage meter with a weight of 1.7 kg, it has 2 channels with 70 MHz bandwidth and offers a memory depth of 40 Mpts. Extensive trigger functions and the option of bus decoding make it a multi-talent in mobile data acquisition and the results obtained are displayed on the 8" (20.32cm) color LCD touch screen with a resolution of 800 x 600 pixels. The maximum sampling rate of the oscilloscope is up to 1 GS/s and the different test tips, which can be adjusted and included, make flexible and variable measurement possible. Also included is an external power module and a USB cable which can be used to quickly transfer the measured data to the PC. The real-time display of amplitudes on the PC is feasible as well as several trigger types and interfaces.
This text is machine translated.
Features
- Bandwidth 70MHz
- Maximum sampling rate 1 GS/s
- Vertical resolution: 8 bits
- Multimeter functions
- Wave shape update rate: 45,000 WFM/s.
- Horizontal scale: 2ns/Div - 1000s/Div, in steps of 1-2-5
- Rise time <= 5ns
- Channels: 2
- Display: 8 inch color LCD touch screen, 800x600 pixels
- 1MΩ± 2% input impedance, parallel with 15pF ± 5pF
Scope of delivery
- Digital oscilloscope
- Power cable;
- Power supply unit
- USB cable
- 2 x test probes
- Screwdriver for calibrating the test probes
- BNC SAM
- Test lead (black & red)
- EXT. Power module
- Stand with holder
- Software + English manual on CD
- Quick guide
- Information sheet with safety notes
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































