
Highlights & Details
Digital hand oscilloscope Voltcraft DSO 5104H
- 100 MHz bandwidth, 4 channels
- Sampling rate 1 GS/s
- 40 minutes recording
- 8" LCD touch screen resolution: 800 x 600 pixels
- 14-bit ADC vertical resolution
- Supports SPI / I2C / RS232 / CAN decoding
- 45000 wfms/s waveform refresh rate
Technical specifications
- Product type
Handheld oscilloscope
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Resolution
14 Bit
- Screen size
8 inch
- Oscilloscope features
Digital storage (DSO)
Handheld
- No. of analogue inputs
4
DAkkS standards
- Reading category
CAT II
- Input impedance
1MΩ MΩ
- Dim
(L x W x H) 270 x 48 x 191 mm
- Weight
1.7 kg
- No. of digital inputs (max.)
0
- Width
48 mm
- Height
191 mm
- Length
270 mm
- Interfaces
LAN
1x USB 2.0 (device)
1x USB 2.0 (host)
- Channel memory depth
40 MP
- Type
DSO-5104H
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468943 VOLTCRAFT DSO-5104H Handheld oscilloscope Calibrated to (DAkkS standards) 100 MHz 4-channel 1 GS/s 40 MP 14 Bit Digital
User & Safety Instructions 2468943 VOLTCRAFT DSO-5104H Handheld oscilloscope Calibrated to (DAkkS standards) 100 MHz 4-channel 1 GS/s 40 MP 14 Bit Digital
Warranty Terms
Warranty Terms 2468943 VOLTCRAFT DSO-5104H Handheld oscilloscope Calibrated to (DAkkS standards) 100 MHz 4-channel 1 GS/s 40 MP 14 Bit Digital
Description
Perfect for mobile use!
The compact digital Voltcraft hand oscilloscope is equipped with a carrying strap and can be used practically and flexibly in different settings. As a solid voltage measuring device weighing 1.7 kg, it has 2 channels with 100 MHz bandwidth and can record measurements with a length of up to 40 minutes. The measurement is done at low background noise and the results are displayed on the 8 inch (20.32 cm) color LCD touch screen with a resolution of 800 x 600 pixels. The maximum sampling rate of the oscilloscope is up to 1 GS/s and the different test tips, which are adjustable and included in the delivery, make flexible and variable measuring possible. Also included is a USB cable, with which the measured data can be transferred quickly to the PC. The real-time display of amplitudes on the PC is as feasible as several trigger types and interfaces.
This text is machine translated.
Features
- Bandwidth 100MHz
- Maximum sampling rate: 1 GS/s
- Vertical resolution: Max. 14bits
- Recording length: 40 minutes
- Waveform refresh rate: 45,000 wfms/s.
- Horizontal scale: 2ns/Div - 1000s/Div, in steps of 1-2-5
- Rise time <: =3.5ns
- Display: 8 inch color LCD touch screen, 800 x 600 pixels
- Input impedance: 1MΩ± 2%, parallel to 15pF ± 5pF
Scope of delivery
- Digital oscilloscope
- Power cable;
- Power supply unit
- USB cable
- 4 x test probes
- 2x screwdriver for calibrating the test probes
- BNC SAM
- Stand with holder
- Software + manual on CD
- Quick guide
- Information sheet with safety notes
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































