
Highlights & Details
DVM module DVM 230 W
- Assembly dimensions 45 x 22 mm
- Factory colour White
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
Voltage
- Type
DVM230W
- Display technology
LED
- Recess width
45 mm
- Recess height
22 mm
- Dim
(W x H x D) 48 x 24 x 14 mm
- Factory colour
White
- Width
48 mm
- Height
24 mm
- Digit height
10 mm
- Depth
14 mm
- Digits
1999
- Display (details)
LCD
- Assembly dimensions
45 x 22 mm
- Power supply (details)
9 V DC
- Current consumption
2 mA (with background lighting 50mA)
- Tolerance
±0.5% + 10 digits
- Display range
0 - 1999
- Reading range
±199.9 mV
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 126567 VOLTCRAFT DVM230W Digital rack-mount meter 0-200mV (can be extended by simply adding resistors)
Information
Information 126567 VOLTCRAFT DVM230W Digital rack-mount meter 0-200mV (can be extended by simply adding resistors)
Conformity certificate
Conformity certificate 126567 VOLTCRAFT DVM230W Digital rack-mount meter 0-200mV (can be extended by simply adding resistors)
Warranty Terms
Warranty Terms 126567 VOLTCRAFT DVM230W Digital rack-mount meter 0-200mV (can be extended by simply adding resistors)
Description
Standard modules with DIN dimension 48 x 24 mm and 10 mm digit height.
Standard modules with DIN dimension 72 x 36 mm and 14 mm digit height. Includes a LED backlight for dark conditions, with an additional current consumption of about 50 mA
Features
- Input resistance 100 megaohms
- 100 MO
- Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: It is connected to pin headers, setting the units and decimals via solder tags.
- This text is machine translated.







































