
Highlights & Details
LCD-panel-meter 70004
- Simple connection by measurement range adapter
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
mV
- Type
70004
- Display technology
LCD
- Dim
(W x H x D) 62 x 26 x 19 mm
- Width
62 mm
- Height
26 mm
- Interfaces
none
- Depth
19 mm
- Digits
1999
- Display (details)
LCD
- Assembly dimensions
60 x 24 mm
- Total dimensions
62 x 26 mm mm
- Power supply (details)
5 -9 V DC
- Tolerance
± 0.1% + 2 digits
- Display range
0 - 1999
- Reading range
±199.9 mV
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 121065 VOLTCRAFT 70004 Digital rack-mount meter ±199.9 mV
Circuit diagramm
Circuit diagramm 121065 VOLTCRAFT 70004 Digital rack-mount meter ±199.9 mV
Warranty Terms
Warranty Terms 121065 VOLTCRAFT 70004 Digital rack-mount meter ±199.9 mV
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 35.98€ 25.98*
What kind of Digital Panel Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































