1/15
EL-2200
0-600 V
Electrical load
0 V DC
20 A
200 W
(W x H x D) 215 x 88 x 375 mm
600 V DC
4.2 kg
ISO standards
230 V/AC, 50/60 Hz
0.8 V DC
0 A
215 mm
88 mm
375 mm
Plastic-free packaging
Certified by EU Garan
Datasheet 3768271 VOLTCRAFT EL-2200 Electrical load Calibrated to (ISO standards) 600 V DC 20 A 200 W
User & Safety Instructions 3768271 VOLTCRAFT EL-2200 Electrical load Calibrated to (ISO standards) 600 V DC 20 A 200 W
User & Safety Instructions 3768271 VOLTCRAFT EL-2200 Electrical load Calibrated to (ISO standards) 600 V DC 20 A 200 W
Warranty Terms 3768271 VOLTCRAFT EL-2200 Electrical load Calibrated to (ISO standards) 600 V DC 20 A 200 W