• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT EL-2400 Electrical load Calibrated to (DAkkS standards) 600 V DC 40 A 400 W

1/15
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS VOLTCRAFT EL-2400 DC Electronic load

  • Input voltage 230 V ±10%
  • Frequency range 50/60 Hz
  • Input current 0 – 40 A
  • Maximum power: 400 W
  • Minimum operating voltage 1.1 V, 40 A
  • Resolution 1 mV, 1 mA

Our service for you

Technical specifications

Type

EL-2400

Input voltage

0-600 V

Product type

Electrical load

Min. input voltage

0 V DC

Load input current (max.)

40 A

Max. non-stop power rating

400 W

Dim

(W x H x D) 215 x 88 x 375 mm

Max. input voltage

600 V DC

Weight

5 kg

DAkkS standards

Inputs

230 V/AC, 50/60 Hz

Load input voltage (min.)

1.1 V DC

Min. load input current

0 A

Width

215 mm

Height

88 mm

Depth

375 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768320 VOLTCRAFT EL-2400 Electrical load Calibrated to (DAkkS standards) 600 V DC 40 A 400 W

User & Safety Instructions

User & Safety Instructions 3768320 VOLTCRAFT EL-2400 Electrical load Calibrated to (DAkkS standards) 600 V DC 40 A 400 W

Warranty Terms

Warranty Terms 3768320 VOLTCRAFT EL-2400 Electrical load Calibrated to (DAkkS standards) 600 V DC 40 A 400 W

Description


Highly precise load simulation for power sources
The VOLTCRAFT EL-2400 DC is used for various applications like the testing of power supplies, batteries/batteries or chargers. It offers load control according to constant current (CC), constant voltage (CV), constant resistance (CR) and constant power (CP). Furthermore, functions such as dynamic current testing up to 10 kHz and remote compensation are integrated. 1 output is available, the load values can be set up to a maximum of 230 V, 40 A and 400 W.

Safe operation
In order to ensure safe operation, the VOLTCRAFT EL-2400 DC is repeatedly protected from overvoltages, overloads, overloads and overheating. The parallel control supports up to 10 devices and is also suitable for potentially powerful applications.

Easy analysis
All data is displayed on the easy-to-read 10 cm (3.9 inch) TFT LCD color display. Furthermore, a USB-connection as well as a RS232 standard interface for SCPI-protocols are also available

Installation and accessories
For the stand-alone operation the VOLTCRAFT EL-2400 DC is equipped with foldable pedestal The power supply unit requires two height units half the rack width for rack installation. The unit is supplied with a power cable, a user manual and a safety data sheet.

This text is machine translated.

Features

  • 2 U standard rack format with 1/2 length, suitable for rack mounting
  • 10 cm (3.9 inch) TFT LCD color display
  • Four functions: Constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CP)
  • Maximum input power 230 V ±10%, 40 A, 400 W.
  • Dynamic current testing up to 10 kHz
  • High resolution voltage and current feedback 1 mV/0.1 mA
  • Remote compensation
  • Multiple protection against: Overvoltages, overloads, overload protection, overheating etc.
  • RS232 standard interface, supports SCPI protocol
  • Parallel control, supports up to 10 devices, for potentially high-performance applications.

Scope of delivery

  • Electrical load
  • Power cable;
  • USB cable
  • User manual
  • Safety data sheet