• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ET-02 Earth ground meter Calibrated to (DAkkS standards)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Ground Tester ET-02

  • Robust and easy to operate
  • 2- or 3-pole measurement possible

Our service for you

Technical specifications

Product type

Earth ground meter

Test voltage

-

Reading range - voltage

1 - 600 V/DC; 1 - 600 V AC

Continuity testing

-

DAkkS standards

Reading range - resistance

1 -200 V kΩ

Power supply (details)

6 AA batteries

Dim

(W x H) 9.2 cm x 20 cm

Weight

580 g

Content

1 pc(s)

Calibration service

10 Calibration Values per area

Reading category

CAT III 600 V

Width

9.2 cm

Height

20 cm

Type

ET-02

Display (details)

2000 counts

Frequency reading range

-

Reading category

CAT III 600 V

Standards

EN61010-1; EN61557-5

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241646 VOLTCRAFT ET-02 Earth ground meter Calibrated to (DAkkS standards)

Information

Information 1241646 VOLTCRAFT ET-02 Earth ground meter Calibrated to (DAkkS standards)

Information 1241646 VOLTCRAFT ET-02 Earth ground meter Calibrated to (DAkkS standards)

Conformity certificate

Conformity certificate 1241646 VOLTCRAFT ET-02 Earth ground meter Calibrated to (DAkkS standards)

Warranty Terms

Warranty Terms 1241646 VOLTCRAFT ET-02 Earth ground meter Calibrated to (DAkkS standards)

Description

This text is machine translated.

User-friendly instrument for determining the earthling resistance in domestic installations etc. It is to be elected between a 3-pin or a 2-pole measurement. With the handy size, battery operation, the moulded soft rubber protection and the simple intuitive operation, the device is ideal for mobile use.

Features

  • Hold and Zero function
  • voltage and resistance measurement
  • continuity tester
  • backlight.

Scope of delivery

  • 2 earth spikes
  • Measurement leads red 15 m, green 5 m, yellow 9 m
  • Storage pouch
  • 6 batteries (AA)
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.