• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ET-100 Insulation tester Calibrated to (DAkkS standards) 125 V, 250 V, 500 V, 1000 V 400 MΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulation tester ET-100

Our service for you

Technical specifications

Product type

Insulation tester

Test voltage

125 V

250 V

500 V

1000 V

Reading type

AC voltage

DC voltage

DAkkS standards

Reading range - resistance

0.001 - 4000 MΩ

Interfaces

none

Power supply (details)

6 x AA 1.5 V batteries

Dim

(L x W x H) 200 x 92 x 50 mm

Display type

Digital (LCD)

Insulation resistance (max.)

400 MΩ

Voltage reading range (max.)

1000 V

Voltage reading range (min.)

1 V

Reading category

CAT III 1000 V

Width

92 mm

Height

50 mm

Length

200 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2347186 VOLTCRAFT ET-100 Insulation tester Calibrated to (DAkkS standards) 125 V, 250 V, 500 V, 1000 V 400 MΩ

User & Safety Instructions

User & Safety Instructions 2347186 VOLTCRAFT ET-100 Insulation tester Calibrated to (DAkkS standards) 125 V, 250 V, 500 V, 1000 V 400 MΩ

Conformity certificate

Conformity certificate 2347186 VOLTCRAFT ET-100 Insulation tester Calibrated to (DAkkS standards) 125 V, 250 V, 500 V, 1000 V 400 MΩ

Warranty Terms

Warranty Terms 2347186 VOLTCRAFT ET-100 Insulation tester Calibrated to (DAkkS standards) 125 V, 250 V, 500 V, 1000 V 400 MΩ

Description

Measure insulation resistances up to max. 4000 MΩ with test voltages 125/250/500/1000 V. In addition, the ET-100 offers measuring functions for direct and alternating voltages up to max. 1000 V/DC or 750 V/AC in cat III and for resistances up to 400 Ω. The carrying case included in the delivery makes it possible to operate the device comfortably, since the ET-100 does not have to be held in the hand during the measurement. The soft moulded rubber protection device is ideally protected.

This text is machine translated.

Features

  • Data-hold function Data-hold function
  • Lock function for continuous testing
  • Automatic zero adjustment
  • Min/max function
  • Continuity tester

Scope of delivery

  • 6 x size AA- batteries
  • 1 x set of test leads
  • Bag
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.