• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ET-240 PV Insulation tester Calibrated to (ISO standards) 125 V, 250 V, 500 V, 1000 V 4000 MΩ

1/14
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT ET-240 PV Insulation tester 1000V 4GΩ

  • VOLTAGE MEASUREMENT 1000 V/DC, 600 V/AC
  • Test voltage 125/250/500/1000 V
  • Insulation measurement up to 4 GΩ
  • Automatic discharging
  • Voltage steps
  • Comparison function
  • Short circuit current: <1.5 mA for IR measurements, <1.2 mA for PV IF measurements
  • Data storage: 1000 sets

Our service for you

Technical specifications

Product type

Insulation tester

Test voltage

125 V

250 V

500 V

1000 V

Reading type

Insulation resistance

ISO standards

Interfaces

USB-C

IP54

Dim

(L x W x H) 16.1 x 11.73 x 6.3 cm

Weight

500 g

Display type

Digital (LCD)

Insulation resistance (max.)

4000 MΩ

Width

11.73 cm

Height

6.3 cm

Length

16.1 cm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768254 VOLTCRAFT ET-240 PV Insulation tester Calibrated to (ISO standards) 125 V, 250 V, 500 V, 1000 V 4000 MΩ

User & Safety Instructions

User & Safety Instructions 3768254 VOLTCRAFT ET-240 PV Insulation tester Calibrated to (ISO standards) 125 V, 250 V, 500 V, 1000 V 4000 MΩ

Warranty Terms

Warranty Terms 3768254 VOLTCRAFT ET-240 PV Insulation tester Calibrated to (ISO standards) 125 V, 250 V, 500 V, 1000 V 4000 MΩ

Description


Precise and secure PV system testing
The VOLTCRAFT ET-240 PV insulation tester 1000V 4GΩ is the ideal partner for the maintenance and start-up of photovoltaic systems: The direct current generation of the modules can be measured up to 1000 V/DC, the generated alternating current up to 600 V/AC. Fixed test voltages of 125 V, 250 V, 500 V and 1000 V are available for the insulation measurement, whereby the measuring values of up to 4 GΩ can be recorded. The integrated automatic discharge system ensures safety in all workflows.
Efficient measurement functions and data storage
The VOLTCRAFT ET-240 PV supports the work with practical functions such as selectable voltage steps and a comparison function for faster evaluation of the results. <Practical features and extensive accessories
The integrated backlight of the display ensures good readability in all environments, and the device is dust and all-round splash-water protected according to IP54. The measuring device is delivered with extensive accessories, which ensure immediate professional use: In the package contents are in addition to an insulation resistance tester the associated batteries, two test leads (including one test conductor for the remote control), a pair of test leads with lamp tip, one pair of alligator clips as well as solar plug connectors. A robust case with carrying strap as well as detailed instructions are also attached.

This text is machine translated.

Features

  • Data communication USB-cable
  • Backlight
  • IP54

Scope of delivery

  • Insulation resistance tester
  • 6 x LR6 AA alkaline batteries
  • 2 x test leads (1 black test leads, 1 remote control test leads)
  • Test lead with lantern tip (pair)
  • Crocodile clips, red/black (1 pair)
  • Solar connectors (pair)
  • USB-C cable
  • Strap
  • Etui
  • User manual