
Highlights & Details
VOLTCRAFT FSP-11312 Bench PSU (fixed voltage) 13.8 12 A 165 W No. of outputs 1 x
- Linear
- 13.8 V DC / 12 A
- Electronically stabilised
- With current display
- For laboratory, industry and workshops
- Power (details) 165 W
Technical specifications
- Type
FSP-11312
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
165 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 205 x 125 x 275 mm
Manufacturer's standards (no certificate)
- Weight
6 kg
- Connections
4 mm sockets
- Output
4 mm socket
- Output voltage (max.)
13.8 V DC
- Output voltage (min.)
13.8 V DC
- Max. output current
12 A
- Output current (min.)
12 A
- Inputs
Rubber connector IEC C14
- Type
Linear
- Width
205 mm
- Height
125 mm
- Residual ripple
<2.5 mV
- Depth
275 mm
165 W
- Output voltage
13.8 V DC
- Output current (details)
12 A
- Input voltage
230 V AC
- Output current (high)
15 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 510832 VOLTCRAFT FSP-11312 Bench PSU (fixed voltage) 13.8 12 A 165 W No. of outputs 1 x
Information
Information 510832 VOLTCRAFT FSP-11312 Bench PSU (fixed voltage) 13.8 12 A 165 W No. of outputs 1 x
Circuit diagramm
Circuit diagramm 510832 VOLTCRAFT FSP-11312 Bench PSU (fixed voltage) 13.8 12 A 165 W No. of outputs 1 x
Conformity certificate
Conformity certificate 510832 VOLTCRAFT FSP-11312 Bench PSU (fixed voltage) 13.8 12 A 165 W No. of outputs 1 x
Warranty Terms
Warranty Terms 510832 VOLTCRAFT FSP-11312 Bench PSU (fixed voltage) 13.8 12 A 165 W No. of outputs 1 x
Description
Features
- Robust steel plate housing
- 4 mm of Screwable output sockets
- Power switches
- Power indicator.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 161.48*
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































