
Highlights & Details
VOLTCRAFT FSP 2410 Bench PSU (fixed voltage) 24 - 29 10 A 240 W No. of outputs 1 x
- 240W max power
- 24 - 29Vdc output voltage
- 10A output current
- 3 year warranty
Technical specifications
- Type
FSP 2410
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
240 W
- Technology
SMPSU
- Dim
(W x H x D) 155 x 66 x 240 mm
Manufacturer's standards (no certificate)
- Weight
2 kg
- Connections
4 mm sockets + screw terminals
- Output
4 mm socket
- Output voltage (max.)
29 V DC
- Output voltage (min.)
24 V DC
- Max. output current
10 A
- Output current (min.)
10 A
- Type
Switch Mode
- Width
155 mm
- Height
66 mm
- Depth
240 mm
240 W
- Output rating
240 W
- Output voltage
24 - 29 V DC
- Output current (details)
10 A
- Input voltage
230 V/AC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512162 VOLTCRAFT FSP 2410 Bench PSU (fixed voltage) 24 - 29 10 A 240 W No. of outputs 1 x
Information
Information 512162 VOLTCRAFT FSP 2410 Bench PSU (fixed voltage) 24 - 29 10 A 240 W No. of outputs 1 x
Conformity certificate
Conformity certificate 512162 VOLTCRAFT FSP 2410 Bench PSU (fixed voltage) 24 - 29 10 A 240 W No. of outputs 1 x
Warranty Terms
Warranty Terms 512162 VOLTCRAFT FSP 2410 Bench PSU (fixed voltage) 24 - 29 10 A 240 W No. of outputs 1 x
Description
Scope of delivery
- User manual
- Power cable not included in delivery










































