
Highlights & Details
VOLTCRAFT ESP-310 Laboratory Power Supply 300W 30V 10A Short-Circuit Protected, Original Packaging, OCP, OTEMP
- Supply voltage: 198 - 240 V/AC
- Output power: 300 W
- 0 - 30 V / 0 - 10 A output range
- Memory key shortcut settings
Technical specifications
- Type
ESP-310
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
300 W
- Technology
SMPSU
- Interfaces
4 mm connector
- Features
OVP
- Dim
(L x W x H) 226 x 82 x 142 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
1.5 kg
- Output
4 mm connector
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Width
82 mm
- Height
142 mm
- Length
226 mm
- Residual ripple
40 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3760665 VOLTCRAFT ESP-310 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W 4 mm connector OVP No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3760665 VOLTCRAFT ESP-310 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W 4 mm connector OVP No. of outputs 1 x
Warranty Terms
Warranty Terms 3760665 VOLTCRAFT ESP-310 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W 4 mm connector OVP No. of outputs 1 x
Description
Precise display and easy to use
The device has a 4 digit voltage and current display that represents values with a resolution of 10 mV and 1 mA. Via memory buttons for direct adjustments as well as quick-memory and recall functions frequently used voltage values can be called up quickly, WAS recurring test sequences are simplified. The device also offers a display readback function.
Extensive protective functions
For safe operation, the laboratory power supply is designed short-circuit proof. It is equipped with overvoltage protection (OVP), overcurrent protection (OCP) as well as temperature protection (OTEMP). An integrated fan cooling system provides temperature control and ensures operation in ambient temperatures from 0 to 40 °C.
Compact design
Weighing only 1.5 kg and dimensions of 82 x 142 x 226 mm (W x H x L), the power supply requires very little space at the workplace. A 4 mm plug connection at front makes possible the direct use of usual test cables
This text is machine translated.
Features
- Overvoltage protection
- Overcurrent protection
- Quick save and recall functions
- Display readback
- Integrated fan cooling
- 4-digit voltage and current display with 10 mV and 1 mA resolution
- Temperature coefficient of readback
Scope of delivery
- Power supply unit
- Power cable



































