
Highlights & Details
VOLTCRAFT MSP-3010 AC/DC Switching power supply 2x 30 V 2 A
- No. of outputs 2 x
- 0 - 30 V AC / 0 - 10 A; 0 - 30 V DC / 0 -10 A
- 600 W
- 4 mm socket
Technical specifications
- Dimension (W x H x D): 170 x 160 x 250 mm
- Type
MSP-3010
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
600 W
- Technology
SMPSU
- Interfaces
4 mm socket
- Dim
(L x W x H) 250 x 170 x 160 mm
Manufacturer's standards (no certificate)
- Weight
3 kg
- Output
4 mm socket
- Output voltage (max.)
30 V AC
- Output voltage (min.)
0 V AC
- Output voltage 2 (max.)
30 V DC
- Output voltage 2 (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Output current 2 (max.)
10 A
- Output current 2 (min.)
0 A
- Inputs
100-127 V AC or 220-240 V AC, 50/60 Hz
- MTBF
2000 h
- Width
170 mm
- Height
160 mm
- Length
250 mm
- Max. temperature
85 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3474029 VOLTCRAFT MSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 600 W 4 mm socket No. of outputs 2 x
User & Safety Instructions
User & Safety Instructions 3474029 VOLTCRAFT MSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 600 W 4 mm socket No. of outputs 2 x
User & Safety Instructions 3474029 VOLTCRAFT MSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 600 W 4 mm socket No. of outputs 2 x
Warranty Terms
Warranty Terms 3474029 VOLTCRAFT MSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 600 W 4 mm socket No. of outputs 2 x
Description
Features
- 600 W AC and DC power output
- AC and DC both constant voltage and constant current
- AC and DC can be set separately
Scope of delivery
- Switching power supply
- Power cord
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 674.28€ 673.78*
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Black;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612687_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-black-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























