
Highlights & Details
JT-DPS5015 Bench Power Supply Unit
- No. of outputs 1 x
- 0 - 50 / 0 - 15 A
- 750 W
- Screw terminal
- remote controlled, programmable, slim type
Technical specifications
- Type
JT-DPS5015
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
750 W
- Technology
SMPSU
- Interfaces
Screw terminal
- Features
remote controlled
programmable
slim type
- Dim
(L x W x H) 67 x 91 x 40 mm
Manufacturer's standards (no certificate)
- Weight
152
- Connections
Communication interface
Input/output
- Type
Programmable Step-down regulator
- Output
Screw terminal
- Output voltage (max.)
50 V
- Output voltage (min.)
0 V
- Max. output current
15 A
- Output current (min.)
0 A
- Type
DC DC Converters
- Width
91 mm
- Height
40 mm
- Length
67 mm
Documents & Downloads
Datasheet
Datasheet 1763279 Joy-it JT-DPS5015 Bench PSU (adjustable voltage) 0 - 50 0 - 15 A 750 W Screw terminal remote controlled, programmable, s
User & Safety Instructions
User & Safety Instructions 1763279 Joy-it JT-DPS5015 Bench PSU (adjustable voltage) 0 - 50 0 - 15 A 750 W Screw terminal remote controlled, programmable, s
Description
High-quality components and the possibility of optional communication interfaces integrate characterise this laboratory power supply.
Optionally, a USB or Bluetooth wireless module and a suitable case available.
This text is machine translated.
Features
- Optional communication modules can be retrofitted
- OLED color display
- Rotary knob for fast adjustment
- Quality components
- Measurement of input voltage
- Measurement of output voltage
- The calculation of the output power
- For wall mounting/Integration prepared.
Scope of delivery
- DPS5015
- 2 Cable
- Display unit
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 81.98*
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































