• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT GT-6000 Equipment tester

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltcraft GT-6000 Portable Appliance Tester

  • Battery-operated, portable tester
  • Test RCD circuit breaker
  • Automated testing for Class I and II/III.
  • Testing of 3-phase electrical appliances (additional adapter required)
  • Trip time measurement of fixed RCDs and portable RCDs (PRCDs)

Our service for you

Technical specifications

Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

1x USB

Dim

(L x W x H) 277 x 124 x 68 mm

Weight

896 g

IP40

DIN standard

DIN VDE 0701-0702

Display type

Digital (LCD)

Width

124 mm

Height

68 mm

Length

277 mm

Voltage supply

Battery

Memory

Yes

Type

GT-6000

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238757 VOLTCRAFT GT-6000 Equipment tester

Conformity certificate

Conformity certificate 2238757 VOLTCRAFT GT-6000 Equipment tester

Warranty Terms

Warranty Terms 2238757 VOLTCRAFT GT-6000 Equipment tester

Download

Download 2238757 VOLTCRAFT GT-6000 Equipment tester

Description


Portable, easy to use and variable use
The Voltcraft GT-6000 device tester was a master of its class and offers everything the craftsman and professional DIY heart desires: Thanks to the battery operation it is quickly ready for use wherever an automated testing of devices of classes I and II / III as well as RCDs or PRCDs is required. Cable drums and multiple distributors can be tested as well as IEC power cables. In addition, a voltage test can be carried out at an external socket and a test of 3-phase electrical devices can be carried out via an additional adapter.
One-hand operation at the push of a button
The capacity of the measured value memory is sufficient for up to 999 test objects including parameters, while the integrated real-time clock ensures that all data on the test results are stored completely. A measurement is started with just one push of a button, which can also be used to delete an error display. Via two hotkeys, measured values can be stored and recalled quickly and easily. And the subsequent re-use of the measured data on the PC is no obstacle for the Voltcraft device tester: Via the USB-C output it is possible to download an Excel table with all the necessary data.

This text is machine translated.

Features

  • Measured value memory for 999 test objects with parameters
  • Integrated real-time clock
  • Data can be downloaded in Excel format via USB (type C)
  • Simple operation with a push of a button to start the test and clear the error display
  • 2 hot keys for storing and retrieving
  • Voltage test on an external socket
  • Test cable drums, multiple distributors, and IEC power cables
  • Testing of electrical devices according to DIN VDE 0107-0702, EVE / ONORM E 8701, DGUV 3 (formerly BGV A3), NEN 3140

Scope of delivery

  • Tester
  • Test lead with alligator clip
  • IEC power cable
  • Power cable
  • Compact protective case
  • USB connection cable (USB-A-to-USB-C plug)
  • 6x AA battery (IEC LR6)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.