
Highlights & Details
Pocket Infrared Thermometer IR-110-1S
- Optics 1:1
- Measuring range -30 to +110 ° C
- Integrated stopwatch
Our service for you
Technical specifications
- Operating temperature 0 to +50 °C.
- Battery life: 40 hours in continuous operation.
- Product type
IR thermometer
- Max. temperature
+110 °C
- Basic accuracy
2.5 %
- Accuracy ± °C
2.5 °C
- Emissivity
0.95 fix
- Display
1:1
DAkkS standards
- Dim
(W x H x D) 33 x 73 x 14 mm
- Pick-up time (details)
< 1 s
- Resolution (temperature)
0.2 °C
- Features
Pyrometer
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
25 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Width
33 mm
- Height
73 mm
- Depth
14 mm
- Power supply (details)
Lithium Battery CR2032
- Power supply
Battery
- Min. temperature
-33 °C
- Accuracy
± 2.5 ° C or 2.5 %
- Temperature
-33 up to +110 ° C
- Optics
1.1
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1243141 VOLTCRAFT IR 110-1S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 1:1 -33 - +110 °C Pyrometer
Information
Information 1243141 VOLTCRAFT IR 110-1S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 1:1 -33 - +110 °C Pyrometer
Information 1243141 VOLTCRAFT IR 110-1S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 1:1 -33 - +110 °C Pyrometer
Conformity certificate
Conformity certificate 1243141 VOLTCRAFT IR 110-1S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 1:1 -33 - +110 °C Pyrometer
Warranty Terms
Warranty Terms 1243141 VOLTCRAFT IR 110-1S IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 1:1 -33 - +110 °C Pyrometer
Description
Small. Handy. Precise. The ideal companion with extensive additional functions.
Features
- Min / Max function
- Automatic power off after 15 seconds
- Duration measuring activated
- Integrated clock
- Stopwatch
- Display of the room temperature
- Switchable between ° C and ° F.
Scope of delivery
- Lithium battery (CR2032)
- Manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




