1/3
IR thermometer
+110 °C
2.5 %
2.5 °C
0.95 fixed
1:1
SCS-accredited certification body
(W x H x D) 33 x 73 x 14 mm
< 1 s
0.2 °C
Pyrometer
0.95
0.95
25 g
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
33 mm
73 mm
14 mm
Lithium battery CR2032
-33 °C
Certified by EU Garan
User & Safety Instructions 2470482 VOLTCRAFT IR 110-1S IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 1:1 -33 - +11
Warranty Terms 2470482 VOLTCRAFT IR 110-1S IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 1:1 -33 - +11
The necessary accessories are required to use the article as described.