• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IR 110-6C IR precision thermometer Calibrated to (DAkkS standards) Display (thermometer) 6:1 0 - 110 °C

1/8
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS IR 110–6C

  • Exceptionally high accuracy for this type of product
  • ACCURACY (0 - 25 °C, 14 - 77 °F) ± 0.7 °C / (25 - 45 °C) ± 0.3 °C / (45 - 110 °C) ± 0.7 °C.
  • 6:1 optics
  • Measuring range 0 - 110 °C
  • Response time 300 ms
  • Adjustable emission level 0.1 - 1.0
  • With circle laser
  • This text is machine translated.

Our service for you

Technical specifications

  • Measurement distance 60 - 150 mm
  • ACCURACY (0 - 25 °C, 14 - 77 °F) ± 0.7 °C / (25 - 45 °C) ± 0.3 °C / (45 - 110 °C) ± 0.7 °C.
Product type

IR precision thermometer

Max. temperature

110 °C

Basic accuracy

0.3 %

Accuracy ± °C

0.3 °C

Display

6:1

DAkkS standards

Dim

(L x W x H) 172 x 93 x 50 mm

Response time

300 ms

Resolution (temperature)

0.1 °C

Features

Non-contact IR reading

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

236 g

Width

93 mm

Height

50 mm

Length

172 mm

Range (max.)

150 mm

Power supply (details)

1.5 V

Power supply

AAA batteries (2x)

Min. temperature

0 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737830 VOLTCRAFT IR 110-6C IR precision thermometer Calibrated to (DAkkS standards) Display (thermometer) 6:1 0 - 110 °C

Warranty Terms

Warranty Terms 3737830 VOLTCRAFT IR 110-6C IR precision thermometer Calibrated to (DAkkS standards) Display (thermometer) 6:1 0 - 110 °C

Description


Contactless measurement of temperatures between 0 °C and 110 °C with an extremely high accuracy of ±0.3 °C or ±0.7 °C
Either the measurement range is very small, as with fever thermometers - then the accuracy is quite good. However, if the measuring range covers a range of 100 °C or more, the measuring accuracy decreases as a matter of principle. It "expands" with the increase of the measuring range. VOLTCRAFT has succeeded in developing an IR thermometer with a measuring range of more than 100 °C with an accuracy similar to that of fever thermometers. The measurement range covers the temperature spectrum of liquid water. Extremely precise measurements can be determined here.

Whether in research and teaching, in operation or at home – with the VOLTCRAFT IR 110-6C infrared thermometer, surface temperatures can be measured without touching and risk, even with rotating parts, live conductors and objects that are difficult to access or dangerously hot. The measuring range and high basic accuracy and resolution allow a variety of applications: These include insulation problems due to temperature differences on exterior walls, doors and windows, electrical installation and heating testing and food safety monitoring.

Adjustable degree of emission and exact representation of the measuring spot size
Thanks to the adjustable emission levels, the VOLTCRAFT IR 110-6C infrared thermometer is suitable for a wide range of temperature measurements, regardless of surface condition. Even dark walls or shiny metallic parts are no problem for the Voltcraft IR 110-6C. In addition, the laser shows the measuring spot size particularly exactly. This is particularly important if, for example, only individual areas of a machine or plant are to be measured.

Circle laser for an exact representation of the size of the measuring spot
The circular laser of the VOLTCRAFT DAkkS IR 110–6C shows you the exact measuring spot size. This is especially important if only individual areas of e.g. a machine are to be measured.

Clever additional functions
The min-/max-memory informs about the measured limit values after the connection. It is also possible to set a measurement range alarm that signals exceeding or falling short of the threshold values. Spot measurements can be done very quickly through the short response time and the measured values can then be fixed in the LC-display with the Data-Hold function.

Features

  • Switching between °C/°F
  • Large negative LC display
  • Min/Max/AVG/DIF function
  • Data-hold function Data-hold function
  • Auto switch-off
  • High/low temperature alarm

Scope of delivery

  • IR thermometer
  • 2x 1.5 V AAA battery
  • Instructions for use

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.