
Highlights & Details
Voltcraft IR 1201-50D USB IR-THERMOMETER
- 50:1 optics
- -50 - 1200 °C
- Response time 150 ms
- Emission level 0.1 - 1.0
Our service for you
Technical specifications
- dual laser, USB connection
- Product type
IR thermometer
- Max. temperature
1200 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
1.5 °C
- Emissivity
0.1 ~ 1.0
- Display
50:1
SCS-accredited certification body
- Dim
(W x H x D) 52 x 204 x 155 mm
- Response time
150 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
320 g
- Width
52 mm
- Height
204 mm
- Depth
155 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2470711 VOLTCRAFT IR 1201-50D USB IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 50:1 -5
User & Safety Instructions
User & Safety Instructions 2470711 VOLTCRAFT IR 1201-50D USB IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 50:1 -5
Warranty Terms
Warranty Terms 2470711 VOLTCRAFT IR 1201-50D USB IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 50:1 -5
Description
Robust and practical infrared thermometer with pistol grip for contactless measurement of temperatures between -50 °C and 1200 °C.
Versatile use - no matter whether at home, in leisure or at work. At the push of a button, you can measure the surface temperatures of rotating parts, live conductors, objects that are difficult to access or dangerously hot. Due to the wide measurement range and the high resolution, a very wide range of applications is possible. At home, insulation problems can be identified by temperature differences on exterior walls, doors and windows. But even in hobby and profession, the application possibilities of your infrared thermometer seem to be limitless (e.g. check the temperature of the electrical installation, check the heating, monitoring the food safety, etc.). In addition, IR thermometers are ideal for testing multiple measurement points from a single point of view, saving time and money.
Adjustable emissivity selector
Thanks to the adjustable emission level, the Voltcraft IR 1201-50D USB IR thermometer is suitable for temperature measurement of various surfaces, whether dark masonry or shiny metal parts.
Data logger function via USB interface
You can use the USB interface of the IR thermometer to quickly switch it to a data logger. All measurements can be saved with time/date stamp and transferred to the PC.
Many additional functions integrated
The min/max memory informs you about the measured limit values. Setting a measuring range alarm is also no problem. If the limit values are exceeded/undercut, the thermometer emits an alarm with a flashing red background light. The short response time allows spot measurements to be taken quickly and the measured values to be fixed with the data hold function in the LCD display.
This text is machine translated.
Features
- Switchable between °C / °F.
- Illuminated LCD display Min/max function
- Data hold
- Automatic switch-off.
Scope of delivery
- IR thermometer
- 9 V block battery
- USB cable
- Software CD
- Tripod
- K-type sensor
- Maintenance case
- User manual.
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















