• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO Voltcraft IR-1600 CAM Infrared Thermometer

  • Optics 50:1 with integrated digital color camera
  • Reading range: -50 to +350 °C
  • IR temperature, air temperature, humidity, dew point
  • Displays visible-light image superimposed with all readings

Our service for you

  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Dew point/air temperature reading range: 0 to 50 °C
  • RH measurement range: 0 - 100%
  • K-type probe reading range: -50 to +1370 °C
  • Display resolution: 320 x 240 pixels
Product type

IR thermometer

Max. temperature

+1600 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Emissivity

10 - 1.00

Display

50:1

ISO standards

Dim

(L x W x H) 155 x 62 x 205 mm

Pick-up time (details)

150 ms

Resolution (temperature)

0.1 °C

Features

Pyrometer

Displays normal picture

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

410 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Width

62 mm

Height

205 mm

Length

155 mm

Power supply (details)

Li-ion battery (18500), MiniUSB / USB

Power supply

Li-ion rechargeable battery

Min. temperature

-50 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2106537 VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,

User & Safety Instructions

User & Safety Instructions 2106537 VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,

Information

Information 2106537 VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,

Conformity certificate

Conformity certificate 2106537 VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,

Security datasheet

Security datasheet 2106537 VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,

Warranty Terms

Warranty Terms 2106537 VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,

Description

The IR-1600 CAM is a non-contact IR thermometer and comes with a built-in digital colour camera. A visible-light image containing temperature and all other readings is displayed on the 2.1" (5.5. cm) TFT screen. Images can be stored as JPGs or MP5 video on the device or exported via microSD card. Dual laser technology enables easy and accurate spot measurements. The wide range of features make the IR 1600 the ideal tool for diagnostics, maintenance, and documentation including construction, electrical wiring, plumbing, and building climate control.

This text is machine translated.

Features

  • Function menu
  • Displays RH and air temperature
  • Dew point temperature calculation
  • Contact measurement via K-type probe
  • Adjustable emission levels enable reading correction in case of reflective surfaces etc
  • Quick sampling rate allows effective serial measurments
  • Hi/Lo alarm function
  • Min/Max/Avg/Difference readings
  • Multi-language menu
  • Data Loggers
  • Single and continuous measurement
  • Image and video playback mode
  • Exchangeable Li-ion battery
  • Auto power-off
  • Backlit TFT colour display
  • Lens cap.

Scope of delivery

  • Tripod
  • USB cable (MiniUSB - USB)
  • Power supply unit
  • Li-ion battery
  • Hard Case
  • Temperature sensor (contact-type)
  • User manual.

Hints

Doesn't include microSD card. Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.