
Highlights & Details
ISO Voltcraft IR-1600 CAM Infrared Thermometer
- Optics 50:1 with integrated digital color camera
- Temperature range -50 to +1600 °C
- IR temperature, air temperature, humidity, dew point
- Displays visible-light image superimposed with all readings
Our service for you
Technical specifications
- Measurement range dew point/air temperature: 0 - 50 °C
- Measurement range humidity: 0 - 100% rH
- K-type probe reading range: -50 to +1370 °C
- Display resolution: 320 x 240 pixel
- Product type
IR thermometer
- Max. temperature
+1600 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Emissivity
10 - 1.00
- Display
50:1
ISO standards
- Dim
(L x W x H) 155 x 62 x 205 mm
- Pick-up time (details)
150 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
Displays normal picture
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
410 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
- Width
62 mm
- Height
205 mm
- Length
155 mm
- Min. temperature
-50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2453456 VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,
User & Safety Instructions
User & Safety Instructions 2453456 VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,
Warranty Terms
Warranty Terms 2453456 VOLTCRAFT IR-1600 CAM IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -50 - +1600 °C Pyrometer,
Description
This text is machine translated.
Features
- Measurement function can be selected via the menu
- Display of the relative air humidity and air temperature
- Dew point temperature calculation
- Contact measurement via K-type thermo-sensor
- Adjustable degree of emission for measurement value correction, for instance, at shining surfaces
- Fast measurement rate for comfortable measurement series
- Hi/Lo alarm function
- Min/Max/Avg/difference measurement display symbol
- Menu language can be set
- Data Loggers
- Individual-/continuous measurement function
- Image and video playback mode
- Changeable Li-ion battery
- Auto power-off
- TFT colour display with lighting
- Lens protection flap.
Scope of delivery
- Tripod
- USB cable (MiniUSB - USB)
- Power supply unit
- Li-ion battery
- Case.
- Contact thermo-sensor
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














