
Highlights & Details
Voltcraft IR 500-12S IR-THERMOMETER
- 12:1 optics
- -50 - 500 °C
- Response time 500 ms
- Emission level -
Our service for you
Technical specifications
- Product type
IR thermometer
- Max. temperature
500 °C
- Basic accuracy
2 %
- Accuracy ± °C
3 °C
- Emissivity
0.95
- Display
12:1
ISO standards
- Dim
(W x H x D) 73 x 140 x 39 mm
- Response time
500 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Weight
130 g
- Width
73 mm
- Height
140 mm
- Depth
39 mm
- Power supply (details)
9 V
- Min. temperature
-50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2453117 VOLTCRAFT IR 500-12S IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - 500 °C Pyrometer
User & Safety Instructions
User & Safety Instructions 2453117 VOLTCRAFT IR 500-12S IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - 500 °C Pyrometer
User & Safety Instructions 2453117 VOLTCRAFT IR 500-12S IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - 500 °C Pyrometer
Warranty Terms
Warranty Terms 2453117 VOLTCRAFT IR 500-12S IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - 500 °C Pyrometer
Description
Robust and practical infrared thermometer with pistol grip for contactless measurement of temperatures between -50 °C and 500 °C.
Versatile use - no matter whether at home, in leisure or at work. At the push of a button, you can measure the surface temperatures of rotating parts, live conductors, objects that are difficult to access or dangerously hot. Due to the wide measurement range and the high resolution, a very wide range of applications is possible. At home, insulation problems can be identified by temperature differences on exterior walls, doors and windows. But even in hobby and profession, the application possibilities of your infrared thermometer seem to be limitless (e.g. check the temperature of the electrical installation, check the heating, monitoring the food safety, etc.). In addition, IR thermometers are ideal for testing multiple measurement points from a single point of view, saving time and money.
Many additional functions integrated
The min/max memory informs you about the measured limit values. The short response time allows spot measurements to be taken quickly and the measured values to be fixed with the data hold function in the LCD display.
This text is machine translated.
Features
- Switchable between °C / °F.
- Illuminated LCD display Min/max function
- Data hold
- Automatic switch-off.
Scope of delivery
- IR thermometer
- 9 V block battery
- User manual.
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















