1/2
IR thermometer
+550 °C
2 %
2 °C
0.95 fixed
8:1
ISO standards
(W x H x D) 50 x 165 x 40 mm
< 1 s
0.95
0.95
180 g
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
50 mm
165 mm
40 mm
-30 °C
Certified by EU Garan
User & Safety Instructions 2454251 VOLTCRAFT IR-550A IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -30 - +550 °C
Warranty Terms 2454251 VOLTCRAFT IR-550A IR thermometer Calibrated to (ISO standards) Display (thermometer) 8:1 -30 - +550 °C
The necessary accessories are required to use the article as described.