• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IR-550A IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 8:1 -30 - +550

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IR temperature measuring adapter IR550A

  • Perfect accessory for Digital Multimeter
  • Easy to operate
  • 8:1 optics
  • Measuring range from -30 to +550 °C
  • Indicates the measured temperature on display of the multimeter

Our service for you

Technical specifications

  • Output 1 mV/°C.
Product type

IR thermometer

Max. temperature

+550 °C

Basic accuracy

2 %

Accuracy ± °C

2 °C

Emissivity

0.95 fixed

Display

8:1

SCS-accredited certification body

Dim

(W x H x D) 50 x 165 x 40 mm

Pick-up time (details)


< 1 s

Emission level (max.)

0.95

Emission level (min.)

0.95

Weight

180 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)

Width

50 mm

Height

165 mm

Depth

40 mm

Min. temperature

-30 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470501 VOLTCRAFT IR-550A IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 8:1 -30 - +550

Warranty Terms

Warranty Terms 2470501 VOLTCRAFT IR-550A IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 8:1 -30 - +550

Description

Adapter for contactless measurement of temperatures The adapter can be connected to any commonly available measuring device which measures mill volts. With target laser for accurate measurements.

This text is machine translated.

Features

  • Fixed laser for viewing reading point
  • Switching between 1mV per ° C or 1mV per °F
  • Standard 4mm banana connectors for simple connection to a voltage meter with mV measuring range
  • Perfect for non-contact temperature measurement of extremely hot or moving objects.

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. For measuring devices with DC millivolt range and 4 mm measuring sockets.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.