1/6
IR thermometer
650 °C
1.5 %
2 °C
0.1 ~ 1.0
16:1
ISO standards
(W x H x D) 110 x 186 x 55 mm
150 ms
0.1 °C
Pyrometer
1.0
0.1
260 g
110 mm
186 mm
55 mm
9 V
-40 °C
Certified by EU Garan
User & Safety Instructions 2454047 VOLTCRAFT IR 650-16D IR thermometer Calibrated to (ISO standards) Display (thermometer) 16:1 -40 - 650 °C Pyrometer
Warranty Terms 2454047 VOLTCRAFT IR 650-16D IR thermometer Calibrated to (ISO standards) Display (thermometer) 16:1 -40 - 650 °C Pyrometer
The necessary accessories are required to use the article as described.