• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IR 650-16D IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 16:1 -40 - 6

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltcraft IR 650-16D IR-THERMOMETER

  • 16:1 optics
  • -40 - 650 °C
  • Response time 150 ms
  • Emission level 0.1 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

650 °C

Basic accuracy

1.5 %

Accuracy ± °C

2 °C

Emissivity

0.1 ~ 1.0

Display

16:1

SCS-accredited certification body

Dim

(W x H x D) 110 x 186 x 55 mm

Response time

150 ms

Resolution (temperature)

0.1 °C

Features

Pyrometer

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

260 g

Width

110 mm

Height

186 mm

Depth

55 mm

Power supply (details)

9 V

Power supply

9 V battery (1x), included

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470330 VOLTCRAFT IR 650-16D IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 16:1 -40 - 6

Warranty Terms

Warranty Terms 2470330 VOLTCRAFT IR 650-16D IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 16:1 -40 - 6

Description


Robust and practical infrared thermometer with pistol grip for contactless measurement of temperatures between -40 °C and 650 °C.
Versatile use - no matter whether at home, in leisure or at work. At the push of a button, you can measure the surface temperatures of rotating parts, live conductors, objects that are difficult to access or dangerously hot without contact and without risk. Due to the wide measurement range and the high resolution, a very wide range of applications is possible. At home, insulation problems can be identified by temperature differences on exterior walls, doors and windows. But even in hobby and profession, the application possibilities of your infrared thermometer seem to be limitless (e.g. check the temperature of the electrical installation, check the heating, monitoring the food safety, etc.). In addition, IR thermometers are ideal for testing multiple measurement points from a single point of view, saving time and money.

Adjustable emissivity selector
Thanks to the adjustable emission level, the Voltcraft IR 650-16D IR thermometer is suitable for temperature measurement of various surfaces, whether dark masonry or shiny metal parts.

Many additional functions integrated
The min/max memory informs you about the measured limit values. Setting a measuring range alarm is also no problem. If the limit values are exceeded/undercut, the thermometer emits an alarm with a flashing red background light. The short response time allows spot measurements to be taken quickly and the measured values to be fixed with the data hold function in the LCD display.

This text is machine translated.

Features

  • Switchable between °C / °F.
  • Illuminated LCD display Min/max function
  • Data hold
  • Automatic switch-off.

Scope of delivery

  • IR thermometer
  • 9 V block battery
  • User manual.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.