1/3
IR thermometer
800 °C
1.5 %
2 °C
0.1 ~ 1.0
20:1
SCS-accredited certification body
(W x H x D) 110 x 186 x 55 mm
150 ms
0.1 °C
Pyrometer
1.0
0.1
260 g
110 mm
186 mm
55 mm
9 V
9 V battery (1x), included
-40 °C
Certified by EU Garan
User & Safety Instructions 2470862 VOLTCRAFT IR 800-20C IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 20:1 -40 - 8
Warranty Terms 2470862 VOLTCRAFT IR 800-20C IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 20:1 -40 - 8
The necessary accessories are required to use the article as described.