• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IR-SCAN-350RH/2 IR thermometer Calibrated to (ISO standards) Display (thermometer) 20:1 -50 - +380 °C Pyromete

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT infrared thermometer IR-SCAN-350RH/2

  • Display (thermometer) 20:1
  • -50 - +380 °C
  • Emission level - 0.95

Our service for you

Technical specifications

  • Measuring range for dew point: -30 to +100 °C
  • Measuring range for air humidity: 0 to 100 %rH
Product type

IR thermometer

Max. temperature

+380 °C

Basic accuracy

1.5 %

Accuracy ± °C

5 °C

Emissivity

0.95

Display

20:1

ISO standards

Dim

(L x W x H) 168 x 82 x 58 mm

Resolution (temperature)

0.1 °C

Features

Pyrometer

Dew point scanner

Emission level (max.)

0.95

Weight

163 g

Width

82 mm

Height

58 mm

Length

168 mm

Power supply (details)

9 V battery

Min. temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 3048481 VOLTCRAFT IR-SCAN-350RH/2 IR thermometer Calibrated to (ISO standards) Display (thermometer) 20:1 -50 - +380 °C Pyromete

User & Safety Instructions

User & Safety Instructions 3048481 VOLTCRAFT IR-SCAN-350RH/2 IR thermometer Calibrated to (ISO standards) Display (thermometer) 20:1 -50 - +380 °C Pyromete

Description


IR thermometer and dew point scanner
This compact infrared thermometer is a handy addition to any DIY toolkit. It helps building preservation and acts as an early warning system when it comes to indoor mould growth, as in large maounts mould spores can be a health hazard to humans. The IR-SCAN-350RH/2 helps you identify mould-prone areas in your home long before the mould starts growing.

Dew point detection
The IR-SCAN-350RH is an IR thermometer with a built-in RH meter that calculates dew point temperatures. Temperatures equal to/below the dew point multiply the risk of mold growth. Easy to use. Done by pressing one button. When being switched on the scanner automatically takes a temperature and RH reading. Both are used to calculate the dew point which in turn is used as a baseline for IR scans of areas that are liable to mold and mildew growth. The scanner shows you the weak spots of your wall insulation resulting in increased surface moisture levels.

Dew point detection
The dew point indicates the environmental conditions that trigger moisture condensation forming on indoor surfaces. Condensation constitutes the ideal substrate for mould growth. Dew point temperatures are calculated using the air temperature, RH and surface temperature readings. An easy-to-read traffic light display (green/amber/red) indicates when dew point temperatures reach critical values.

Non-contact IR temperature readings
The built-in IR thermometer enables non-contact surface temperature readings. Remote temperature measurment also enables scanning areas that cannot be easily accessed, or objects unsafe to be touched. Two laser dots mark the size of the scanned area - just point and shoot.

20:1 IR optics
This parameter refers to the ratio between the distance to and the size of the scanned area. The higher the value the more precise the reading at a given distance. Which means that temperature readings can be taken from a greater distances without reducing the accuracy of the readings.

Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.

This text is machine translated.

Features

  • Invert video display
  • Dual laser can be connected
  • Reads temperature, RH and dew point temperature
  • Traffic light display when approaching the dew point
  • °C/°F readings
  • Backlit display
  • Auto switch-off
  • Emission level: 0.95 fix

Scope of delivery

  • 9 V block
  • Carrying case
  • User manual

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.